Part Details for IDP12E120XKSA1 by Infineon Technologies AG
Results Overview of IDP12E120XKSA1 by Infineon Technologies AG
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDP12E120XKSA1 Information
IDP12E120XKSA1 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for IDP12E120XKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8865
|
Newark | Rectifier, Single, 28A, 1.2Kv, To-220, Repetitive Reverse Voltage Vrrm Max:1.2Kv, Forward Current If(Av):28A, Diode Configuration:Single, Forward Voltage Vf Max:2.15V, Reverse Recovery Time Trr Max:150Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Infineon IDP12E120XKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 690 |
|
$0.8220 / $2.3700 | Buy Now |
DISTI #
448-IDP12E120XKSA1-ND
|
DigiKey | DIODE STD 1200V 28A PGTO22022 Min Qty: 1 Lead time: 19 Weeks Container: Tube |
2 In Stock |
|
$0.7623 / $2.3200 | Buy Now |
DISTI #
IDP12E120XKSA1
|
Avnet Americas | - Rail/Tube (Alt: IDP12E120XKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$0.5813 / $0.6235 | Buy Now |
DISTI #
726-IDP12E120XKSA1
|
Mouser Electronics | Small Signal Switching Diodes FAST SWITCH EMCON DIODE 1200V 12A RoHS: Compliant | 493 |
|
$0.7620 / $2.3100 | Buy Now |
DISTI #
E02:0323_01961106
|
Arrow Electronics | Diode Switching 1.2KV 28A 2-Pin(2+Tab) TO-220 Tube RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 19 Weeks Date Code: 2147 | Europe - 500 |
|
$0.5669 / $0.6083 | Buy Now |
DISTI #
85991137
|
Verical | Diode Switching 1.2KV 28A 2-Pin(2+Tab) TO-220 Tube RoHS: Compliant Min Qty: 298 Package Multiple: 1 Date Code: 2001 | Americas - 5950 |
|
$0.7825 / $1.2625 | Buy Now |
DISTI #
69265512
|
Verical | Diode Switching 1.2KV 28A 2-Pin(2+Tab) TO-220 Tube RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2232 | Americas - 1290 |
|
$0.9220 / $1.8700 | Buy Now |
DISTI #
76882932
|
Verical | Diode Switching 1.2KV 28A 2-Pin(2+Tab) TO-220 Tube RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2147 | Americas - 500 |
|
$0.5559 / $0.6020 | Buy Now |
DISTI #
85990414
|
Verical | Diode Switching 1.2KV 28A 2-Pin(2+Tab) TO-220 Tube RoHS: Compliant Min Qty: 298 Package Multiple: 1 Date Code: 2101 | Americas - 498 |
|
$0.7825 / $1.2625 | Buy Now |
|
Rochester Electronics | IDP12E120 - Silicon Power Diode RoHS: Compliant Status: Active Min Qty: 1 | 6448 |
|
$0.6260 / $1.0100 | Buy Now |
Part Details for IDP12E120XKSA1
IDP12E120XKSA1 CAD Models
IDP12E120XKSA1 Part Data Attributes
|
IDP12E120XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDP12E120XKSA1
Infineon Technologies AG
Rectifier Diode, 1 Phase, 1 Element, 28A, 1200V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC, TO-220, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AC | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-220, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Infineon | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 63 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 28 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 96 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
IDP12E120XKSA1 Frequently Asked Questions (FAQ)
-
Infineon provides a reference design guide for the IDP12E120XKSA1, which includes recommendations for PCB layout, thermal management, and heat sink design. It's essential to follow these guidelines to ensure optimal performance, reliability, and thermal dissipation.
-
The IDP12E120XKSA1 requires a gate driver that can provide a minimum of 10V gate voltage and 2A gate current. Infineon recommends using their EiceDRIVER™ gate driver ICs, such as the 1EDI60N12AF, which are specifically designed for IGBT modules like the IDP12E120XKSA1.
-
The IDP12E120XKSA1 has a maximum allowed overcurrent of 2x the nominal current (120A) for a short duration (typically 10ms). Exceeding this limit can reduce the module's lifespan. It's essential to design the system with overcurrent protection and monitoring to prevent damage and ensure reliable operation.
-
Infineon provides guidelines for EMC design in their application notes and reference designs. It's essential to follow these guidelines, which include proper PCB layout, shielding, and filtering, to ensure that the IDP12E120XKSA1 and the overall system meet EMC standards and regulations.
-
The IDP12E120XKSA1 is a sensitive electronic component that requires proper storage and handling to prevent damage. It's essential to store the module in a dry, cool place, away from direct sunlight and moisture. Handling should be done with anti-static precautions, such as using an anti-static wrist strap or mat, to prevent electrostatic discharge (ESD) damage.