-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 16A, 650V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDP08E65D2XKSA1 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2363263
|
Farnell | DIODE, 650V, 8A, TO220-2 RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 487 |
|
$1.5035 / $2.4881 | Buy Now |
DISTI #
2156-IDP08E65D2XKSA1-ND
|
DigiKey | DIODE STANDARD 650V 8A TO2202 Min Qty: 1 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
1271 In Stock |
|
$1.3200 | Buy Now |
DISTI #
IDP08E65D2XKSA1-ND
|
DigiKey | DIODE STANDARD 650V 8A TO2202 Min Qty: 1 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9326 / $2.4000 | Buy Now |
DISTI #
IDP08E65D2XKSA1
|
Avnet Americas | Diode Fast Recovery Rectifier 650V 16A 2-Pin TO-220 Tube - Rail/Tube (Alt: IDP08E65D2XKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$0.7194 / $0.7763 | Buy Now |
DISTI #
726-IDP08E65D2XKSA1
|
Mouser Electronics | Small Signal Switching Diodes IGBT PRODUCTS RoHS: Compliant | 936 |
|
$0.9560 / $2.3800 | Buy Now |
DISTI #
E02:0323_07105675
|
Arrow Electronics | Diode Switching 650V 16A 2-Pin(2+Tab) TO-220 Tube RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 19 Weeks Date Code: 2334 | Europe - 1500 |
|
$0.7387 / $0.7620 | Buy Now |
DISTI #
69891814
|
Verical | Diode Switching 650V 16A 2-Pin(2+Tab) TO-220 Tube RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2334 | Americas - 17500 |
|
$0.8379 | Buy Now |
DISTI #
70352518
|
Verical | Diode Switching 650V 16A 2-Pin(2+Tab) TO-220 Tube RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2334 | Americas - 1500 |
|
$0.7492 / $0.7729 | Buy Now |
DISTI #
85985536
|
Verical | Diode Switching 650V 16A 2-Pin(2+Tab) TO-220 Tube RoHS: Compliant Min Qty: 237 Package Multiple: 1 Date Code: 1401 | Americas - 771 |
|
$0.9818 / $1.5875 | Buy Now |
DISTI #
85984685
|
Verical | Diode Switching 650V 16A 2-Pin(2+Tab) TO-220 Tube RoHS: Compliant Min Qty: 237 Package Multiple: 1 Date Code: 1901 | Americas - 500 |
|
$0.9818 / $1.5875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IDP08E65D2XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDP08E65D2XKSA1
Infineon Technologies AG
Rectifier Diode, 1 Phase, 1 Element, 16A, 650V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AC | |
Package Description | GREEN, PLASTIC, TO-220, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Infineon | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.3 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 56 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 40 µA | |
Reverse Recovery Time-Max | 0.04 µs | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Infineon provides a reference design guide for the IDP08E65D2XKSA1, which includes recommendations for PCB layout, thermal management, and component placement. It's essential to follow these guidelines to ensure optimal performance, thermal dissipation, and electromagnetic compatibility.
The selection of input and output capacitors depends on the specific application requirements, such as voltage rating, capacitance value, and ESR. Infineon recommends using X7R or X5R ceramic capacitors with a voltage rating of at least 1.5 times the maximum input voltage. The output capacitor should be selected based on the output voltage ripple and transient response requirements.
The IDP08E65D2XKSA1 has a built-in undervoltage lockout (UVLO) feature that ensures the device operates within a safe input voltage range. The maximum allowed voltage deviation on the input pins is typically ±10% of the nominal input voltage. Exceeding this limit may cause the device to malfunction or enter an undefined state.
The IDP08E65D2XKSA1 has a built-in overcurrent protection feature that limits the output current to a safe value. However, it's recommended to implement additional overcurrent protection and short-circuit detection mechanisms, such as using external current sense resistors and monitoring the output voltage and current. This can be done using external circuitry or a dedicated IC, such as a current sense amplifier.
The recommended startup sequence for the IDP08E65D2XKSA1 involves applying the input voltage, followed by the enable signal. The startup timing depends on the specific application requirements, but a typical sequence would be: input voltage application, followed by a 10-20 ms delay, and then the enable signal. This ensures that the device starts up correctly and avoids any potential latch-up or malfunction.