Part Details for IDLC-65A-700 by Mean Well
Results Overview of IDLC-65A-700 by Mean Well
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDLC-65A-700 Information
IDLC-65A-700 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for IDLC-65A-700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDLC-65A-700
|
Avnet Americas | LED DRVR Module 1-CH PWM 12.6V 0.7A - Boxed Product (Development Kits) (Alt: IDLC-65A-700) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | Led Driver, Ac/Dc, Const Current, 65.1W Rohs Compliant: Yes |Mean Well IDLC-65A-700 RoHS: Compliant |
18 In Stock |
|
$25.4900 / $52.8500 | Buy Now |
DISTI #
51745371
|
Verical | AC/DC LED Power Supply 65W Single 10-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1804 | Americas - 17 |
|
$35.8284 / $66.3112 | Buy Now |
|
Master Electronics | Led Driver, Ac/Dc, Const Current, 65.1W Rohs Compliant: Yes |Mean Well IDLC-65A-700 RoHS: Compliant |
18 In Stock |
|
$25.4900 / $52.8500 | Buy Now |
|
Neutron USA | LED Power Supplies 65.1W 700mA 69-93V CC Dimming Aux DCout | 18 |
|
$109.9000 | Buy Now |
Part Details for IDLC-65A-700
IDLC-65A-700 CAD Models
IDLC-65A-700 Part Data Attributes
|
IDLC-65A-700
Mean Well
Buy Now
Datasheet
|
Compare Parts:
IDLC-65A-700
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |