Part Details for IDH06S60CAKSA1 by Infineon Technologies AG
Results Overview of IDH06S60CAKSA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDH06S60CAKSA1 Information
IDH06S60CAKSA1 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for IDH06S60CAKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IDH06S60CAKSA1-IT-ND
|
DigiKey | DIODE SIL CARB 600V 6A PGTO2202 Min Qty: 143 Lead time: 12 Weeks Container: Tube MARKETPLACE PRODUCT |
8468 In Stock |
|
$2.1000 | Buy Now |
DISTI #
IDH06S60CAKSA1-ND
|
DigiKey | DIODE SIL CARB 600V 6A PGTO2202 Min Qty: 143 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
85990229
|
Verical | Diode Schottky 600V 6A 2-Pin(2+Tab) TO-220 Tube Min Qty: 149 Package Multiple: 1 Date Code: 1701 | Americas - 8202 |
|
$2.5250 | Buy Now |
DISTI #
85989890
|
Verical | Diode Schottky 600V 6A 2-Pin(2+Tab) TO-220 Tube Min Qty: 149 Package Multiple: 1 Date Code: 1401 | Americas - 266 |
|
$2.5250 | Buy Now |
DISTI #
85989054
|
Verical | Diode Schottky 600V 6A 2-Pin(2+Tab) TO-220 Tube Min Qty: 149 Package Multiple: 1 Date Code: 1501 | Americas - 225 |
|
$2.5250 | Buy Now |
|
Rochester Electronics | CoolSiC Schottky Diode RoHS: Compliant Status: Obsolete Min Qty: 1 | 8693 |
|
$1.6200 / $2.0200 | Buy Now |
DISTI #
SP000657978
|
EBV Elektronik | Diode Schottky 600V 6A 2Pin TO220 Tube (Alt: SP000657978) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IDH06S60CAKSA1
IDH06S60CAKSA1 CAD Models
IDH06S60CAKSA1 Part Data Attributes
|
IDH06S60CAKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDH06S60CAKSA1
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AC | |
Package Description | GREEN, PLASTIC, TO-220, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 49 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IDH06S60CAKSA1
This table gives cross-reference parts and alternative options found for IDH06S60CAKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDH06S60CAKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT06S60CHKSA1 | Infineon Technologies AG | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN | IDH06S60CAKSA1 vs IDT06S60CHKSA1 |
UJD06506TS | UnitedSiC | Check for Price | 6A, 650V, SILICON CARBIDE, RECTIFIER DIODE, TO-220AC | IDH06S60CAKSA1 vs UJD06506TS |
IDH06S60CAKSA1 Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a large copper area for heat dissipation is recommended. The device should be placed near a heat sink or a metal plate for optimal thermal performance.
-
Ensure proper heat sinking, use a thermal interface material, and follow the recommended PCB layout guidelines. Also, consider using a thermocouple or thermistor to monitor the device temperature.
-
The maximum allowed voltage on the gate driver output is ±20V, but it's recommended to keep it within ±15V to ensure reliable operation and prevent damage to the device.
-
Yes, the IDH06S60CAKSA1 can be used in a half-bridge configuration, but ensure that the bootstrap capacitor is properly sized and the dead-time is set correctly to prevent shoot-through currents.
-
Adjust the VCC voltage supply to the gate driver to optimize switching performance. A higher VCC voltage can improve switching speed, but may increase power consumption.