Part Details for IDH04SG60CXKSA1 by Infineon Technologies AG
Results Overview of IDH04SG60CXKSA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDH04SG60CXKSA1 Information
IDH04SG60CXKSA1 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for IDH04SG60CXKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDH04SG60CXKSA1-ND
|
DigiKey | DIODE SIL CARB 600V 4A PGTO2202 Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
SP000607026
|
EBV Elektronik | Diode SiC Schottky 600V 4A 2Pin TO220 Tube (Alt: SP000607026) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IDH04SG60CXKSA1
IDH04SG60CXKSA1 CAD Models
IDH04SG60CXKSA1 Part Data Attributes
|
IDH04SG60CXKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IDH04SG60CXKSA1
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon Carbide, TO-220, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SFM | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Infineon | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220 | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 18 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
IDH04SG60CXKSA1 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IDH04SG60CXKSA1 is -40°C to 150°C, as specified in the datasheet. However, it's essential to note that the device's performance and reliability may degrade at extreme temperatures.
-
To ensure proper cooling, it's recommended to follow the thermal design guidelines provided in the datasheet. This includes using a heat sink with a thermal resistance of ≤ 1.5 K/W, and ensuring good airflow around the device. Additionally, the PCB design should allow for efficient heat dissipation.
-
The recommended gate drive voltage for the IDH04SG60CXKSA1 is 15 V, as specified in the datasheet. However, the device can operate with a gate drive voltage range of 10 V to 20 V, depending on the specific application requirements.
-
To protect the IDH04SG60CXKSA1 from overvoltage and overcurrent conditions, it's recommended to use a suitable overvoltage protection (OVP) circuit and overcurrent protection (OCP) mechanism. This can include using voltage regulators, TVS diodes, and current sense resistors, as well as implementing software-based protection mechanisms.
-
The typical switching frequency range for the IDH04SG60CXKSA1 is up to 100 kHz, depending on the specific application requirements. However, the device can operate at higher frequencies with proper design and layout considerations.