Part Details for ID09P33E4GX00LF by Amphenol FCi
Results Overview of ID09P33E4GX00LF by Amphenol FCi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ID09P33E4GX00LF Information
ID09P33E4GX00LF by Amphenol FCi is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ID09P33E4GX00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-5770-ND
|
DigiKey | CONN D-SUB PLUG 9POS R/A SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
765 In Stock |
|
$0.7212 / $1.2500 | Buy Now |
DISTI #
V99:2348_06388639
|
Arrow Electronics | Conn D-Sub M 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2209 | Americas - 10 |
|
$0.6145 / $0.9029 | Buy Now |
DISTI #
73484831
|
RS | ID09P33E4GX00LF-DSUB R/A STB 9 PIN Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9700 | RFQ |
DISTI #
BRGID09P33E4GX00LF
|
Heilind Electronics | DSUB R/A STB 9 PIN | Americas - 0 in Stock |
|
$0.7810 / $0.8207 | Buy Now |
DISTI #
34810318
|
Verical | Conn D-Sub M 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Min Qty: 91 Package Multiple: 1 | Americas - 377 |
|
$0.6900 | Buy Now |
DISTI #
BRGID09P33E4GX00LF
|
Interstate Connecting Components | DSUB R/A STB 9 PIN | 0 |
|
$0.7810 / $0.8207 | Buy Now |
Part Details for ID09P33E4GX00LF
ID09P33E4GX00LF CAD Models
ID09P33E4GX00LF Part Data Attributes
|
ID09P33E4GX00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
ID09P33E4GX00LF
Amphenol FCi
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ID09P33E4GX00LF
This table gives cross-reference parts and alternative options found for ID09P33E4GX00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ID09P33E4GX00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ID09P33E4GV97 | Amphenol FCi | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | ID09P33E4GX00LF vs ID09P33E4GV97 |
745351-2 | TE's AMP | Check for Price | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | ID09P33E4GX00LF vs 745351-2 |
747848-4 | TE's AMP | Check for Price | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | ID09P33E4GX00LF vs 747848-4 |
D09P33E4GX00 | Amphenol FCi | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | ID09P33E4GX00LF vs D09P33E4GX00 |
747832-3 | TE's AMP | Check for Price | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | ID09P33E4GX00LF vs 747832-3 |
747250-3 | TE's AMP | Check for Price | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | ID09P33E4GX00LF vs 747250-3 |
DE09P064TXG | Amphenol FCi | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | ID09P33E4GX00LF vs DE09P064TXG |
D09P81C6GX8C | Amphenol FCi | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal | ID09P33E4GX00LF vs D09P81C6GX8C |
D09P91C6GV1E | Amphenol FCi | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal | ID09P33E4GX00LF vs D09P91C6GV1E |
745351-4 | TE's AMP | Check for Price | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | ID09P33E4GX00LF vs 745351-4 |
ID09P33E4GX00LF Frequently Asked Questions (FAQ)
-
The recommended mating sequence for the ID09P33E4GX00LF connector is to mate the guide pins first, followed by the signal contacts. This ensures proper alignment and prevents damage to the connector.
-
Yes, the ID09P33E4GX00LF connector is designed to withstand high-vibration environments. It has a ruggedized design and meets the requirements of IEC 61373 Cat 2, which ensures reliable performance in harsh environments.
-
The maximum operating temperature for the ID09P33E4GX00LF connector is 125°C. However, it's recommended to derate the connector's performance at temperatures above 100°C to ensure reliable operation.
-
The ID09P33E4GX00LF connector is designed to work with specific cable types. While it may be possible to use it with other cable types, it's recommended to consult with Amphenol Communications Solutions or a qualified engineer to ensure compatibility and reliable performance.
-
The ID09P33E4GX00LF connector has an IP67 rating, which means it is dust-tight and can withstand immersion in water up to 1 meter for 30 minutes.