Part Details for ICS83905AMLF by Integrated Circuit Systems Inc
Results Overview of ICS83905AMLF by Integrated Circuit Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICS83905AMLF Information
ICS83905AMLF by Integrated Circuit Systems Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for ICS83905AMLF
ICS83905AMLF CAD Models
ICS83905AMLF Part Data Attributes
|
ICS83905AMLF
Integrated Circuit Systems Inc
Buy Now
Datasheet
|
Compare Parts:
ICS83905AMLF
Integrated Circuit Systems Inc
Clock Generator, 100MHz, CMOS, PDSO16, 3.90 X 9.90 MM, 1.38 MM HEIGHT, LEAD FREE, MS-012, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED CIRCUIT SYSTEMS INC | |
Package Description | 3.90 X 9.90 MM, 1.38 MM HEIGHT, LEAD FREE, MS-012, SOIC-16 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 40 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 2 V | |
Supply Voltage-Min | 1.6 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS83905AMLF
This table gives cross-reference parts and alternative options found for ICS83905AMLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS83905AMLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICS83905AMT | Integrated Device Technology Inc | Check for Price | Clock Generator, 100MHz, PDSO16, 3.90 X 9.90 MM, 1.38 MM HEIGHT, MS-012, SOIC-16 | ICS83905AMLF vs ICS83905AMT |
83905AMT | Integrated Device Technology Inc | Check for Price | Clock Generator, 100MHz, PDSO16, 3.90 X 9.90 MM, 1.38 MM HEIGHT, MS-012, SOIC-16 | ICS83905AMLF vs 83905AMT |
ICS83905AM | Integrated Device Technology Inc | Check for Price | Clock Generator, 100MHz, PDSO16, 3.90 X 9.90 MM, 1.38 MM HEIGHT, MS-012, SOIC-16 | ICS83905AMLF vs ICS83905AM |
ICS83905AMLFT | Integrated Device Technology Inc | Check for Price | Clock Generator, 100MHz, PDSO16, 3.90 X 9.90 MM, 1.38 MM HEIGHT, LEAD FREE, MS-012, SOIC-16 | ICS83905AMLF vs ICS83905AMLFT |