Part Details for ICS570BILFT by Integrated Device Technology Inc
Results Overview of ICS570BILFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICS570BILFT Information
ICS570BILFT by Integrated Device Technology Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for ICS570BILFT
ICS570BILFT CAD Models
ICS570BILFT Part Data Attributes
|
ICS570BILFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS570BILFT
Integrated Device Technology Inc
PLL Based Clock Driver, 570 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 570 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.175 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 168 MHz |
Alternate Parts for ICS570BILFT
This table gives cross-reference parts and alternative options found for ICS570BILFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS570BILFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
570BLFT | Renesas Electronics Corporation | $1.9430 | Multiplier and Zero Delay Buffer, SOIC0/Reel | ICS570BILFT vs 570BLFT |
ICS570BIT | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 570 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 | ICS570BILFT vs ICS570BIT |
ICS570BT | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 570 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 | ICS570BILFT vs ICS570BT |
ICS570BLFT | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 570 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | ICS570BILFT vs ICS570BLFT |
ICS570BLF | Renesas Electronics Corporation | Check for Price | PLL Based Clock Driver, 570 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | ICS570BILFT vs ICS570BLF |
ICS570M | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 570 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 | ICS570BILFT vs ICS570M |
ICS570MIT | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 570 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 | ICS570BILFT vs ICS570MIT |
ICS570BILFT Frequently Asked Questions (FAQ)
-
A good PCB layout for the ICS570BILFT involves keeping the clock input traces short and shielded, using a solid ground plane, and placing decoupling capacitors close to the device. It's also recommended to use a low-impedance path for the output clock signal.
-
The ICS570BILFT requires a stable power supply with a minimum of 3.135V and a maximum of 3.465V. It's essential to use a low-dropout regulator (LDO) and to bypass the power pins with 0.1uF and 10uF capacitors to ensure proper operation and reduce noise.
-
The ICS570BILFT can handle clock frequencies up to 1.5 GHz, but it's recommended to operate within the specified frequency range of 100 MHz to 1.2 GHz for optimal performance and jitter attenuation.
-
The ICS570BILFT can be configured for a specific output frequency by using the internal PLL and divider settings. The device has a 10-bit divider that allows for flexible frequency division. Consult the datasheet and application notes for specific configuration examples.
-
The typical power consumption of the ICS570BILFT is around 350 mW, but it can vary depending on the operating frequency, output load, and other factors. It's essential to consult the datasheet and perform power calculations for your specific application.