Part Details for ICS502MLF by Renesas Electronics Corporation
Results Overview of ICS502MLF by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICS502MLF Information
ICS502MLF by Renesas Electronics Corporation is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for ICS502MLF
ICS502MLF CAD Models
ICS502MLF Part Data Attributes
|
ICS502MLF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICS502MLF
Renesas Electronics Corporation
Clock Generator, 190MHz, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | 0.150 INCH, ROHS COMPLIANT, SOIC-8 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 190 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS502MLF
This table gives cross-reference parts and alternative options found for ICS502MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS502MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NB3N502DR2G | onsemi | $4.4417 | PLL Clock Multiplier, 14 MHz - 190 MHz, 3.3 V / 5.0 V, SOIC-8 Narrow Body, 3000-REEL | ICS502MLF vs NB3N502DR2G |
ICS502MILF | Integrated Device Technology Inc | Check for Price | Clock Generator, 190MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | ICS502MLF vs ICS502MILF |
ICS502MIT | Integrated Device Technology Inc | Check for Price | Clock Generator, 190MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | ICS502MLF vs ICS502MIT |
ICS502MI | Integrated Device Technology Inc | Check for Price | Clock Generator, 190MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | ICS502MLF vs ICS502MI |
502MLFT | Integrated Device Technology Inc | Check for Price | SOIC-8, Reel | ICS502MLF vs 502MLFT |