Part Details for ICS501MLF by Integrated Device Technology Inc
Results Overview of ICS501MLF by Integrated Device Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICS501MLF Information
ICS501MLF by Integrated Device Technology Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ICS501MLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 68 |
|
RFQ | ||
|
ComSIT USA | LOCO PLL CLOCK MULTIPLIER Clock Generator, 160MHz, CMOS, PDSO8 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
Part Details for ICS501MLF
ICS501MLF CAD Models
ICS501MLF Part Data Attributes
|
ICS501MLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS501MLF
Integrated Device Technology Inc
Clock Generator, 160MHz, CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 160 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS501MLF
This table gives cross-reference parts and alternative options found for ICS501MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS501MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
501MLF | Renesas Electronics Corporation | $2.0244 | Loco™ PLL Clock Multiplier, SOIC97/Tube | ICS501MLF vs 501MLF |
ICS501MILF | Renesas Electronics Corporation | Check for Price | Clock Generator, 140MHz, CMOS, PDSO8 | ICS501MLF vs ICS501MILF |
5V40501DCGI | Integrated Device Technology Inc | Check for Price | Clock Generator, 90MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | ICS501MLF vs 5V40501DCGI |
ICS501MLF | Renesas Electronics Corporation | Check for Price | Clock Generator, 160MHz, CMOS, PDSO8 | ICS501MLF vs ICS501MLF |
501MIT | Integrated Device Technology Inc | Check for Price | Clock Generator, 140MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | ICS501MLF vs 501MIT |
ICS501MLF Frequently Asked Questions (FAQ)
-
A good PCB layout for ICS501MLF involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure proper powering and decoupling of ICS501MLF, use a low-ESR capacitor (e.g., 0.1uF) between VCC and GND, and a larger capacitor (e.g., 10uF) between VCC and GND for bulk decoupling. Also, ensure that the power supply is stable and has low noise.
-
The ICS501MLF can support clock frequencies up to 500 MHz, but the actual maximum frequency may vary depending on the specific application and PCB layout. It's recommended to consult with IDT support or perform characterization tests to determine the maximum frequency for a specific design.
-
The ICS501MLF can be configured for differential or single-ended output by setting the OE (Output Enable) pin and the SENSE pin. For differential output, set OE high and SENSE low. For single-ended output, set OE low and SENSE high. Consult the datasheet for more details.
-
The typical power consumption of ICS501MLF is around 150 mW at 500 MHz clock frequency, but this can vary depending on the specific application, output load, and operating conditions. Consult the datasheet for more details.