Part Details for ICS1893BKLF by Integrated Device Technology Inc
Results Overview of ICS1893BKLF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICS1893BKLF Information
ICS1893BKLF by Integrated Device Technology Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for ICS1893BKLF
ICS1893BKLF CAD Models
ICS1893BKLF Part Data Attributes
|
ICS1893BKLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS1893BKLF
Integrated Device Technology Inc
Interface Circuit, CMOS, PQCC56, 8 X 8 MM, LEAD FREE, PLASTIC, MO-220VLLD-5, MLF2-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, LEAD FREE, PLASTIC, MO-220VLLD-5, MLF2-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm |
Alternate Parts for ICS1893BKLF
This table gives cross-reference parts and alternative options found for ICS1893BKLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS1893BKLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICS1893BKILFT | Integrated Device Technology Inc | Check for Price | Interface Circuit, CMOS, PQCC56, 8 X 8 MM, LEAD FREE, PLASTIC, MO-220VLLD-5, MLF2-56 | ICS1893BKLF vs ICS1893BKILFT |
ICS1893BKT | Integrated Device Technology Inc | Check for Price | Interface Circuit, 1-Trnsvr, CMOS, PQCC56, 8 X 8 MM, PLASTIC, M0-220VLLD-5, MLF2-56 | ICS1893BKLF vs ICS1893BKT |
ICS1893BKLFT | Integrated Device Technology Inc | Check for Price | Interface Circuit, 1-Trnsvr, CMOS, PQCC56, 8 X 8 MM, LEAD FREE, PLASTIC, MO-220VLLD-5, MLF2-56 | ICS1893BKLF vs ICS1893BKLFT |
ICS1893BK | Integrated Device Technology Inc | Check for Price | Interface Circuit, 1-Trnsvr, CMOS, PQCC56, 8 X 8 MM, PLASTIC, M0-220VLLD-5, MLF2-56 | ICS1893BKLF vs ICS1893BK |
ICS1893BFLF | Integrated Device Technology Inc | Check for Price | Interface Circuit, 1-Trnsvr, CMOS, PDSO48, 0.300 INCH, LEAD FREE, SSOP-48 | ICS1893BKLF vs ICS1893BFLF |
ICS1893BFLFT | Integrated Device Technology Inc | Check for Price | Interface Circuit, 1-Trnsvr, CMOS, PDSO48, 0.300 INCH, LEAD FREE, SSOP-48 | ICS1893BKLF vs ICS1893BFLFT |
ICS1893BF | Integrated Device Technology Inc | Check for Price | Interface Circuit, 1-Trnsvr, CMOS, PDSO48, 0.300 INCH, SSOP-48 | ICS1893BKLF vs ICS1893BF |
ICS1893BFILFT | Integrated Device Technology Inc | Check for Price | Interface Circuit, CMOS, PDSO48, 0.300 INCH, LEAD FREE, SSOP-48 | ICS1893BKLF vs ICS1893BFILFT |
ICS1893BYI-10LF | Integrated Device Technology Inc | Check for Price | Ethernet Transceiver, CMOS, PQFP64, 10 X 10 MM, LEAD FREE, TQFP-64 | ICS1893BKLF vs ICS1893BYI-10LF |
ICS1893BY-10LF | Integrated Device Technology Inc | Check for Price | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, TQFP-64 | ICS1893BKLF vs ICS1893BY-10LF |