Part Details for ICS1893BFLFT by Integrated Device Technology Inc
Results Overview of ICS1893BFLFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICS1893BFLFT Information
ICS1893BFLFT by Integrated Device Technology Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for ICS1893BFLFT
ICS1893BFLFT CAD Models
ICS1893BFLFT Part Data Attributes
|
ICS1893BFLFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS1893BFLFT
Integrated Device Technology Inc
Interface Circuit, 1-Trnsvr, CMOS, PDSO48, 0.300 INCH, LEAD FREE, SSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP48,.4 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Rate | 100000 Mbps | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 15.875 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for ICS1893BFLFT
This table gives cross-reference parts and alternative options found for ICS1893BFLFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS1893BFLFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICS1893BF | Integrated Device Technology Inc | Check for Price | Interface Circuit, 1-Trnsvr, CMOS, PDSO48, 0.300 INCH, SSOP-48 | ICS1893BFLFT vs ICS1893BF |
ICS1893BK | Integrated Device Technology Inc | Check for Price | Interface Circuit, 1-Trnsvr, CMOS, PQCC56, 8 X 8 MM, PLASTIC, M0-220VLLD-5, MLF2-56 | ICS1893BFLFT vs ICS1893BK |
ICS1893BKILF | Integrated Device Technology Inc | Check for Price | Interface Circuit, CMOS, PQCC56, 8 X 8 MM, LEAD FREE, PLASTIC, MO-220VLLD-5, MLF2-56 | ICS1893BFLFT vs ICS1893BKILF |
ICS1893BYI-10LF | Integrated Device Technology Inc | Check for Price | Ethernet Transceiver, CMOS, PQFP64, 10 X 10 MM, LEAD FREE, TQFP-64 | ICS1893BFLFT vs ICS1893BYI-10LF |
ICS1893BYI-10 | Integrated Device Technology Inc | Check for Price | Ethernet Transceiver, CMOS, PQFP64, 10 X 10 MM, TQFP-64 | ICS1893BFLFT vs ICS1893BYI-10 |
ICS1893BY-10 | Integrated Device Technology Inc | Check for Price | Ethernet Transceiver, CMOS, PQFP64, 10 X 10 MM, TQFP-64 | ICS1893BFLFT vs ICS1893BY-10 |
ICS1893BKILFT | Integrated Device Technology Inc | Check for Price | Interface Circuit, CMOS, PQCC56, 8 X 8 MM, LEAD FREE, PLASTIC, MO-220VLLD-5, MLF2-56 | ICS1893BFLFT vs ICS1893BKILFT |