Part Details for ICS05S23F15A2IO by Carlo Gavazzi Holding AG
Results Overview of ICS05S23F15A2IO by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICS05S23F15A2IO Information
ICS05S23F15A2IO by Carlo Gavazzi Holding AG is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for ICS05S23F15A2IO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5062
|
Newark | Sensor, 1.5Mm, Npn/Push Pull/Pnp, M5, Product Range:Ics05 Series, Sensing Range Max:1.5Mm, Sensor Output Type:Push Pull, Supply Voltage Dc Max:30V, Supply Voltage Dc Min:10V, Thread Size - Metric:M5 Rohs Compliant: Yes |Carlo Gavazzi ICS05S23F15A2IO RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.1200 / $67.0700 | Buy Now |
DISTI #
ICS05S23F15A2IO-ND
|
DigiKey | SENSOR PROX INDUCT 1.3MM CYLIND Min Qty: 10 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$64.6760 | Buy Now |
DISTI #
225-ICS05S23F15A2IO
|
Mouser Electronics | Proximity Sensors Inductive proximity sensor, M5 Stainless steel, 2m cable, Sn 1.5mm, Flush mount, Short body, NPN/PNP/Push-pull, NO/NC, Supply voltage 10-30Vdc, Max output current 100 mA, Max switching frequency 4.5 kHz, Operating temperature -25C - +70C, IP67, IO-Li RoHS: Compliant | 9 |
|
$54.6400 / $86.6600 | Buy Now |
DISTI #
71546957
|
RS | Inductive proximity sensor, 1.3mm range, IO-LINK, N.O./N.C, NPN/PNP, 10-30 VDC, SS Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$76.5600 / $82.3300 | RFQ |
|
Onlinecomponents.com | Ind Prox Sens. M5 Cable Io-Link Rohs Compliant: Yes |Carlo Gavazzi ICS05S23F15A2IO RoHS: Compliant | 0 |
|
$92.5000 / $102.4900 | Buy Now |
DISTI #
ICS05S23F15A2IO
|
TME | Sensor: inductive, OUT: PNP/NPN/push pull NO/NC, 1.3mm, 10÷30VDC Min Qty: 1 | 0 |
|
$34.4400 / $39.7300 | RFQ |
|
Neutron USA | Proximity Sensors IND PROX SENS. M5 CABLE IO-LINK | 9 |
|
$143.3800 | Buy Now |
Part Details for ICS05S23F15A2IO
ICS05S23F15A2IO CAD Models
ICS05S23F15A2IO Part Data Attributes
|
ICS05S23F15A2IO
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
ICS05S23F15A2IO
Carlo Gavazzi Holding AG
Proximity Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Carlo Gavazzi | |
Additional Feature | IP67, SHORT CIRCUIT PROTECTION, REVERSE POLARITY PROTECTION | |
Body Height | 28.2 mm | |
Body Length or Diameter | 5 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 1.3 mm | |
Mounting Feature | FLUSH MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | IO-LINK | |
Output Type | ANALOG CURRENT, NPN/PNP, NC/NO | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CABLE |