Part Details for ICS05S23F08M5PC by Carlo Gavazzi Holding AG
Results Overview of ICS05S23F08M5PC by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICS05S23F08M5PC Information
ICS05S23F08M5PC by Carlo Gavazzi Holding AG is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for ICS05S23F08M5PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1864-ICS05S23F08M5PC-ND
|
DigiKey | INDUCTIVE PROXIMITY SENSOR, M5 S Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.6680 | Buy Now |
DISTI #
225-ICS05S23F08M5PC
|
Mouser Electronics | Proximity Sensors Inductive proximity sensor, M5 Stainless steel, M8 plug, Sn 0.8mm, Flush mount, Short body, PNP NC output, Supply voltage 10-30Vdc, Max output current 100 mA, Max switching frequency 6 kHz, Operating temperature -25C - +70C, IP67 RoHS: Compliant | 0 |
|
$60.5500 / $96.0300 | Order Now |
|
Onlinecomponents.com | Proximity Sensor Inductive NC PNP 0.8mm 10V to 30VDC 3-Pin Bag RoHS: Compliant |
3 In Stock |
|
$102.5000 / $113.5700 | Buy Now |
DISTI #
60861346
|
Verical | ICS05S23F08M5PC Min Qty: 1 Package Multiple: 1 Date Code: 2003 | Americas - 2 |
|
$133.2500 / $147.6410 | Buy Now |
|
Master Electronics | Proximity Sensor Inductive NC PNP 0.8mm 10V to 30VDC 3-Pin Bag RoHS: Compliant |
3 In Stock |
|
$102.5000 / $113.5700 | Buy Now |
Part Details for ICS05S23F08M5PC
ICS05S23F08M5PC CAD Models
ICS05S23F08M5PC Part Data Attributes
|
ICS05S23F08M5PC
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
ICS05S23F08M5PC
Carlo Gavazzi Holding AG
Proximity Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, SHORT CIRCUIT PROTECTION, REVERSE POLARITY PROTECTION | |
Body Height | 38.2 mm | |
Body Length or Diameter | 5 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 0.8 mm | |
Mounting Feature | FLUSH MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | ANALOG CURRENT, PNP | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | PLUG |