Part Details for ICS05S23F08A2NO by Carlo Gavazzi Holding AG
Results Overview of ICS05S23F08A2NO by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICS05S23F08A2NO Information
ICS05S23F08A2NO by Carlo Gavazzi Holding AG is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for ICS05S23F08A2NO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5055
|
Newark | Inductive Sensor, 0.8Mm, Npn, M5, Product Range:Ics05 Series, Sensing Range Max:0.8Mm, Sensor Output Type:Npn, Supply Voltage Dc Max:30V, Supply Voltage Dc Min:10V, Thread Size - Metric:M5 Rohs Compliant: Yes |Carlo Gavazzi ICS05S23F08A2NO RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.6500 / $63.4500 | Buy Now |
DISTI #
1864-ICS05S23F08A2NO-ND
|
DigiKey | IND PROX M5 SHORT 0.8MM NPN NO Min Qty: 1 Lead time: 10 Weeks Container: Box |
10 In Stock |
|
$59.1852 / $66.5000 | Buy Now |
DISTI #
225-ICS05S23F08A2NO
|
Mouser Electronics | Proximity Sensors Inductive proximity sensor, M5 Stainless steel, 2m cable, Sn 0.8mm, Flush mount, Short body, NPN NO output, Supply voltage 10-30Vdc, Max output current 100 mA, Max switching frequency 6 kHz, Operating temperature -25C - +70C, IP67 RoHS: Compliant | 10 |
|
$51.6800 / $69.9700 | Buy Now |
DISTI #
71546950
|
RS | Inductive proximity sensor, 0.8mm range, N.O., NPN, 10-30 VDC, Stainless steel, cable Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$59.3800 / $63.1800 | RFQ |
|
Onlinecomponents.com | Carlo Gavazzi ICS05 CG BENADERINGSSCHAKELAAR INDUCTIEF - ICS05S23F08A2NO RoHS: Compliant | 0 |
|
$87.5000 / $96.9500 | Buy Now |
DISTI #
ICS05S23F08A2NO
|
TME | Sensor: inductive, OUT: NPN / NO, 0.8mm, 10÷30VDC, M5, IP67, 100mA Min Qty: 1 | 0 |
|
$33.2200 / $38.3400 | RFQ |
|
Neutron USA | Proximity Sensors Inductive proximity sensor, M5 Stainless steel, 2m cable, Sn 0.8mm, Flush mount, Short body, NPN NO output, Supply voltage 10-30Vdc, Max output current 100 mA, | 20 |
|
$157.9900 | Buy Now |
Part Details for ICS05S23F08A2NO
ICS05S23F08A2NO CAD Models
ICS05S23F08A2NO Part Data Attributes
|
ICS05S23F08A2NO
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
ICS05S23F08A2NO
Carlo Gavazzi Holding AG
Proximity Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, SHORT CIRCUIT PROTECTION, REVERSE POLARITY PROTECTION | |
Body Height | 28.2 mm | |
Body Length or Diameter | 5 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 0.8 mm | |
Mounting Feature | FLUSH MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | ANALOG CURRENT, NPN | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CABLE |