Part Details for ICR3FAD2 by APEM Inc
Results Overview of ICR3FAD2 by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICR3FAD2 Information
ICR3FAD2 by APEM Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for ICR3FAD2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W0747
|
Newark | Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |Apem ICR3FAD2 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8000 / $52.0700 | Buy Now |
DISTI #
679-3077-ND
|
DigiKey | SWITCH PUSH SPST-NO 5A 48V Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.4808 | Buy Now |
DISTI #
642-ICR3FAD2
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH FD DBLE ICON RoHS: Compliant | 0 |
|
$24.5300 / $30.8200 | Order Now |
DISTI #
74999239
|
RS | PUSHBUTTON SWITCH FD DBLE ICON Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$24.0500 / $25.8600 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Curved Button 5A 48VAC 48VDC Momentary Contact Wire Lead Panel Mount RoHS: Compliant |
41 In Stock |
|
$24.7200 / $48.5600 | Buy Now |
DISTI #
69275798
|
Verical | Switch Push Button N.O. SPST Curved Round Button 5A 48VAC 48VDC Momentary Contact Panel Mount Wire Lead Min Qty: 2 Package Multiple: 1 Date Code: 2328 | Americas - 41 |
|
$35.2820 / $63.1280 | Buy Now |
|
Master Electronics | Switch Push Button N.O. SPST Round Curved Button 5A 48VAC 48VDC Momentary Contact Wire Lead Panel Mount RoHS: Compliant |
41 In Stock |
|
$24.7200 / $48.5600 | Buy Now |
Part Details for ICR3FAD2
ICR3FAD2 CAD Models
ICR3FAD2 Part Data Attributes
ICR3FAD2 Frequently Asked Questions (FAQ)
-
APEM recommends a torque of 0.8 Nm to 1.2 Nm for the screw terminals to ensure reliable connections.
-
Yes, the ICR3FAD2 is designed to withstand vibrations up to 10g (according to IEC 60068-2-6) and can be used in high-vibration environments, but it's recommended to follow proper mounting and installation procedures.
-
The ICR3FAD2 has a conformal coating that provides protection against humidity and salt spray, but it's not designed for immersion in water or exposure to extreme environmental conditions. Consult APEM's environmental testing data for specific details.
-
APEM recommends using wires with a minimum size of 24 AWG and a maximum size of 16 AWG, with a stranded or solid core, and a temperature rating of at least 105°C.
-
The ICR3FAD2 is rated for operation up to 85°C, but it can be used in higher temperatures (up to 125°C) for short periods with derated performance. Consult APEM's temperature derating curves for specific details.