Part Details for ICM7228BIJI by Harris Semiconductor
Results Overview of ICM7228BIJI by Harris Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICM7228BIJI Information
ICM7228BIJI by Harris Semiconductor is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ICM7228BIJI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ICM7228BIJI-ND
|
DigiKey | 8-DIG LED DISPLAY DECODER DRIVER Min Qty: 68 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
464 In Stock |
|
$4.4400 | Buy Now |
DISTI #
87278689
|
Verical | ICM7228BIJI Min Qty: 71 Package Multiple: 1 Date Code: 9301 | Americas - 265 |
|
$4.2750 / $5.3375 | Buy Now |
DISTI #
87278835
|
Verical | ICM7228BIJI Min Qty: 71 Package Multiple: 1 Date Code: 9801 | Americas - 95 |
|
$4.2750 / $5.3375 | Buy Now |
DISTI #
87279100
|
Verical | ICM7228BIJI Min Qty: 71 Package Multiple: 1 Date Code: 8901 | Americas - 88 |
|
$4.2750 / $5.3375 | Buy Now |
|
Rochester Electronics | ICM7228 8-Digit, Microprocessor-Compatible, LED Display Decoder/Driver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 464 |
|
$3.4200 / $4.2700 | Buy Now |
Part Details for ICM7228BIJI
ICM7228BIJI CAD Models
ICM7228BIJI Part Data Attributes
|
ICM7228BIJI
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ICM7228BIJI
Harris Semiconductor
LED Driver, 8-Segment, CMOS, CDIP28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMMON-CATHODE | |
Data Input Mode | PARALLEL | |
Display Mode | SEGMENT | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 8-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for ICM7228BIJI
This table gives cross-reference parts and alternative options found for ICM7228BIJI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7228BIJI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICM7218DIJI | Intersil Corporation | Check for Price | 8-Digit LED Microprocessor-Compatible Multiplexed Display Decoder Driver; CERDIP28; Temp Range: -40° to 85°C | ICM7228BIJI vs ICM7218DIJI |
ICM7218BIJI | Renesas Electronics Corporation | Check for Price | 8-Digit LED Microprocessor-Compatible Multiplexed Display Decoder Driver, CERDIP, /Tube | ICM7228BIJI vs ICM7218BIJI |
ICM7228BIJI | Rochester Electronics LLC | Check for Price | LED Driver, 8-Segment, CMOS, CDIP28 | ICM7228BIJI vs ICM7228BIJI |
ICM7218BIJI | Maxim Integrated Products | Check for Price | LED Driver, 8-Segment, CMOS, CDIP28, CERDIP-28 | ICM7228BIJI vs ICM7218BIJI |
ICM7228BIPI | Rochester Electronics LLC | Check for Price | LED Driver, 8-Segment, CMOS, PDIP28, | ICM7228BIJI vs ICM7228BIPI |
ICM7218BIJIR5254 | Renesas Electronics Corporation | Check for Price | 8-Digit LED Microprocessor-Compatible Multiplexed Display Decoder Driver, CERDIP, /Tube | ICM7228BIJI vs ICM7218BIJIR5254 |
ICM7228BIPIZ | Intersil Corporation | Check for Price | 8-Digit, Microprocessor-Compatible, LED Display Decoder Driver; PDIP28, SOIC28; Temp Range: -40° to 85°C | ICM7228BIJI vs ICM7228BIPIZ |