Part Details for ICL8212CPA by Rochester Electronics LLC
Results Overview of ICL8212CPA by Rochester Electronics LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICL8212CPA Information
ICL8212CPA by Rochester Electronics LLC is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ICL8212CPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ICL8212CPA-ND
|
DigiKey | IC REG Min Qty: 12 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2262 In Stock |
|
$27.1800 | Buy Now |
|
Rochester Electronics | Programmmable High Accuracy Voltage Detecor RoHS: Not Compliant Status: Rochester Active Min Qty: 1 | 2262 |
|
$20.9000 / $26.1300 | Buy Now |
Part Details for ICL8212CPA
ICL8212CPA CAD Models
ICL8212CPA Part Data Attributes
|
ICL8212CPA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ICL8212CPA
Rochester Electronics LLC
Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDIP8, PACKAGE-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PACKAGE-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for ICL8212CPA
This table gives cross-reference parts and alternative options found for ICL8212CPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL8212CPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX8212MJA/883 | Maxim Integrated Products | Check for Price | Power Management Circuit, CMOS, CDIP8 | ICL8212CPA vs MAX8212MJA/883 |
MAX8212MJA | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, CDIP8, CERAMIC, DIP-8 | ICL8212CPA vs MAX8212MJA |
MAX8212MJA/HR | Maxim Integrated Products | Check for Price | Power Management Circuit, CMOS, CDIP8 | ICL8212CPA vs MAX8212MJA/HR |
MAX8212EJA | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, CDIP8, CERAMIC, DIP-8 | ICL8212CPA vs MAX8212EJA |
ICL8212CPA Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for ICL8212CPA is -40°C to +85°C.
-
To ensure stability, a minimum output capacitance of 10uF is recommended, and the output capacitor should be located close to the regulator.
-
The maximum input voltage that ICL8212CPA can handle is 35V, but it's recommended to keep the input voltage below 30V for reliable operation.
-
ICL8212CPA is designed for low-current applications. If you need a high-current voltage regulator, consider using a different part number or consulting with a Rochester Electronics LLC representative.
-
Use a voltage supervisor or a voltage monitor IC to detect overvoltage and undervoltage conditions and take appropriate action, such as shutting down the system or triggering an alarm.