Part Details for ICL8038CCPD by Harris Semiconductor
Results Overview of ICL8038CCPD by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICL8038CCPD Information
ICL8038CCPD by Harris Semiconductor is an Analog Waveform Generation Function.
Analog Waveform Generation Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for ICL8038CCPD
ICL8038CCPD CAD Models
ICL8038CCPD Part Data Attributes
|
ICL8038CCPD
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ICL8038CCPD
Harris Semiconductor
1 Func, 0.1MHz, BIPolar, PDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SQUARE; TRIANGULAR; SINE; SAWTOOTH; PULSE | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Max (Vsup) | -15 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -10 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Frequency-Max | 0.1 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
ICL8038CCPD Frequently Asked Questions (FAQ)
-
The recommended power-on sequence is to apply VCC first, followed by VEE. This ensures that the internal biasing circuitry is properly established before the device becomes active.
-
To ensure stability in the oscillator circuit, make sure to use a high-quality capacitor with low equivalent series resistance (ESR) and a suitable resonant frequency. Also, keep the oscillator circuit layout as compact as possible to minimize parasitic inductance and capacitance.
-
The maximum frequency deviation of the ICL8038CCPD is typically around ±5% over the entire operating temperature range. However, this can vary depending on the specific application and circuit design.
-
Yes, the ICL8038CCPD can be used as a VCO by applying a control voltage to the VCTRL pin. The frequency of the oscillator will vary in response to changes in the control voltage.
-
To minimize noise and interference, use a shielded enclosure for the oscillator circuit, keep the circuit layout compact, and use bypass capacitors to decouple the power supply lines. Additionally, consider using a ferrite bead or choke to filter out high-frequency noise.