Part Details for ICL7616ACPA by Maxim Integrated Products
Results Overview of ICL7616ACPA by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICL7616ACPA Information
ICL7616ACPA by Maxim Integrated Products is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for ICL7616ACPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ICL7616ACPA-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 213 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1547 In Stock |
|
$1.4100 | Buy Now |
|
Rochester Electronics | ICL7616 Single Operational Amplifier RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1547 |
|
$0.8436 / $1.3600 | Buy Now |
Part Details for ICL7616ACPA
ICL7616ACPA CAD Models
ICL7616ACPA Part Data Attributes
|
ICL7616ACPA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ICL7616ACPA
Maxim Integrated Products
Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.004 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Power | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Slew Rate-Nom | 0.016 V/us | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 44 | |
Voltage Gain-Min | 6300 | |
Width | 7.62 mm |
Alternate Parts for ICL7616ACPA
This table gives cross-reference parts and alternative options found for ICL7616ACPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7616ACPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLC2264CPWLE | Texas Instruments | Check for Price | Quad Advanced LinCMOS(TM) Rail-To-Rail Operational Amplifier 14-TSSOP 0 to 70 | ICL7616ACPA vs TLC2264CPWLE |
ICL7621ACSA | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8, LEAD FREE, PLASTIC, SOP-8 | ICL7616ACPA vs ICL7621ACSA |
TS3V912BIN | STMicroelectronics | Check for Price | DUAL OP-AMP, 3000uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | ICL7616ACPA vs TS3V912BIN |
TLV2422CDG4 | Texas Instruments | Check for Price | Dual, Wide-Input-Voltage uPower, Rail-To-Rail Single-Supply Operational Amplifier 8-SOIC 0 to 70 | ICL7616ACPA vs TLV2422CDG4 |
ICL7621ACSA-T | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8, LEAD FREE, PLASTIC, SOP-8 | ICL7616ACPA vs ICL7621ACSA-T |
OP181GP | Analog Devices Inc | Check for Price | IC OP-AMP, 2500 uV OFFSET-MAX, 0.105 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier | ICL7616ACPA vs OP181GP |
ICL7621ACSA+T | Maxim Integrated Products | Check for Price | Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | ICL7616ACPA vs ICL7621ACSA+T |
OP481GP | Analog Devices Inc | Check for Price | IC QUAD OP-AMP, 2500 uV OFFSET-MAX, 0.105 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier | ICL7616ACPA vs OP481GP |