Part Details for ICL7611DCBA-T by Renesas Electronics Corporation
Results Overview of ICL7611DCBA-T by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICL7611DCBA-T Information
ICL7611DCBA-T by Renesas Electronics Corporation is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for ICL7611DCBA-T
ICL7611DCBA-T CAD Models
ICL7611DCBA-T Part Data Attributes
|
ICL7611DCBA-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7611DCBA-T
Renesas Electronics Corporation
Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0004 µA | |
Common-mode Reject Ratio-Nom | 96 dB | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.016 V/us | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 44 | |
Width | 3.9 mm |
Alternate Parts for ICL7611DCBA-T
This table gives cross-reference parts and alternative options found for ICL7611DCBA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7611DCBA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICL7611DCBAZ | Renesas Electronics Corporation | $1.0004 | 1.4MHz, Low Power CMOS Operational Amplifiers, SOICN, /Tube | ICL7611DCBA-T vs ICL7611DCBAZ |
ICL7612DCBAZ | Renesas Electronics Corporation | $1.3865 | 1.4MHz, Low Power CMOS Operational Amplifiers, SOICN, /Tube | ICL7611DCBA-T vs ICL7612DCBAZ |
ICL7611DCBAZ-T | Renesas Electronics Corporation | $2.1919 | 1.4MHz, Low Power CMOS Operational Amplifiers, SOICN, /Reel | ICL7611DCBA-T vs ICL7611DCBAZ-T |
ICL7612DCPAZ | Renesas Electronics Corporation | $2.2102 | 1.4MHz, Low Power CMOS Operational Amplifiers, PDIP, /Tube | ICL7611DCBA-T vs ICL7612DCPAZ |
ICL7612DCBAZ-T | Renesas Electronics Corporation | $2.2770 | 1.4MHz, Low Power CMOS Operational Amplifiers, SOICN, /Reel | ICL7611DCBA-T vs ICL7612DCBAZ-T |
ICL7611DCBA | Renesas Electronics Corporation | Check for Price | Operational Amplifier | ICL7611DCBA-T vs ICL7611DCBA |