-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 1/2 Digit LCD/LED, Low Power Display, A/D Converters with Overrange Recovery, PDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICL7136CPLZ by Renesas Electronics Corporation is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M2876
|
Newark | Ic, 3.5 Digit Adc, 7136, Dip40, Resolution (Bits):3.5Bit, Sampling Rate:3Sps, Input Channel Type:Differential, Data Interface:Parallel, Supply Voltage Type:Dual (+/-), Supply Voltage Min:-5V, Supply Voltage Max:5V, Adc/Dac Case Rohs Compliant: Yes |Renesas ICL7136CPLZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 188 |
|
$5.3500 / $11.0300 | Buy Now |
DISTI #
ICL7136CPLZ-ND
|
DigiKey | IC DISPLAY DRIVER 3.5DIGIT 40DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.2250 / $11.0300 | Buy Now |
DISTI #
ICL7136CPLZ
|
Avnet Americas | Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 15 V, 40 Pins, PDIP - Rail/Tube (Alt: ICL7136CPLZ) RoHS: Compliant Min Qty: 396 Package Multiple: 99 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$9.9400 | Buy Now |
DISTI #
968-ICL7136CPLZ
|
Mouser Electronics | LCD Drivers ADC 3 5 DIG LW PWR 7106 COM RoHS: Compliant | 2093 |
|
$5.6900 / $11.6600 | Buy Now |
DISTI #
ICL7136CPLZ
|
TME | IC: A/D converter, display controller, Ch: 1, 4÷6V, DIP40 Min Qty: 1 | 79 |
|
$6.5800 / $9.6600 | Buy Now |
DISTI #
ICL7136CPLZ
|
IBS Electronics | RENESAS 3½, DIGIT LCD LOW POWER DISPLAY A/D CONVERTER WITH OVERRANGE RECOVERY Min Qty: 396 Package Multiple: 1 | 0 |
|
$6.6300 / $6.9290 | Buy Now |
DISTI #
ICL7136CPLZ
|
Avnet Silica | Display Drive AD Converter 35 Digits Differential Dual 15 V 40 Pins PDIP (Alt: ICL7136CPLZ) RoHS: Compliant Min Qty: 99 Package Multiple: 99 Lead time: 20 Weeks, 0 Days | Silica - 99 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL7136CPLZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7136CPLZ
Renesas Electronics Corporation
3 1/2 Digit LCD/LED, Low Power Display, A/D Converters with Overrange Recovery, PDIP, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PDIP | |
Package Description | DIP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | E40.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.75 mm | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Nom | 9 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
A good PCB layout for the ICL7136CPLZ involves keeping the analog and digital grounds separate, using a star-ground configuration, and placing the device close to the power supply to minimize noise and radiation.
To ensure accurate voltage measurement, use a high-impedance voltage source, minimize noise and interference, and use a low-noise, low-impedance analog ground plane. Also, ensure that the input voltage is within the specified range.
The maximum clock frequency for the ICL7136CPLZ is 100 kHz. Exceeding this frequency may result in inaccurate conversions and reduced performance.
Yes, the ICL7136CPLZ can be used in a multi-channel application by using multiple devices or by using a multiplexer to switch between channels. However, ensure that the device is properly reset and initialized between conversions.
The ICL7136CPLZ has built-in overvoltage protection up to 16V. However, for voltages above 16V, external protection circuits such as voltage regulators or zener diodes can be used to prevent damage to the device.