Part Details for ICL7135CPI by General Electric Solid State
Results Overview of ICL7135CPI by General Electric Solid State
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICL7135CPI Information
ICL7135CPI by General Electric Solid State is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for ICL7135CPI
ICL7135CPI CAD Models
ICL7135CPI Part Data Attributes
|
ICL7135CPI
General Electric Solid State
Buy Now
Datasheet
|
Compare Parts:
ICL7135CPI
General Electric Solid State
A/D Converter, 1 Func, CMOS, PDIP28,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GENERAL ELECTRIC SOLID STATE | |
Package Description | DIP-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2 V | |
Converter Type | A/D CONVERTER | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY CODED DECIMAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for ICL7135CPI
This table gives cross-reference parts and alternative options found for ICL7135CPI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7135CPI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICL7135CPIZ | Renesas Electronics Corporation | $4.0117 | 4 1/2 Digit, BCD Output, A/D Converter, PDIP, /Tube | ICL7135CPI vs ICL7135CPIZ |
ICL7135CPI+ | Intersil Corporation | Check for Price | 1-CH DUAL-SLOPE ADC, PARALLEL ACCESS, PDIP28, LEAD FREE, PLASTIC, DIP-28 | ICL7135CPI vs ICL7135CPI+ |
TC7135CPI | Teledyne Technologies Inc | Check for Price | ADC, Dual-Slope, 1 Func, Parallel, Word Access, PDIP28 | ICL7135CPI vs TC7135CPI |
ICL7135CPI+ | Analog Devices Inc | Check for Price | 4 1/2 Digit ADC with Multiplexed BCD Outputs, 28-PDIP-600_MIL, 28 Pins, 0 to 70C | ICL7135CPI vs ICL7135CPI+ |
TC835C/PI | Microchip Technology Inc | Check for Price | 1-CH 4-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | ICL7135CPI vs TC835C/PI |
TLC7135CN | Texas Instruments | Check for Price | 4.5-Bits, 0.003 kSPS ADC, Muxed BCD Output, True Differential Input, 1 Ch. 28-PDIP | ICL7135CPI vs TLC7135CN |
TC7135CPI | Telcom Semiconductor Inc | Check for Price | ADC, Dual-Slope, 9-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP28, PLASTIC, DIP-28 | ICL7135CPI vs TC7135CPI |
ICL7135CPIZ | Intersil Corporation | Check for Price | 4 1/2 Digit, BCD Output, A/D Converter; PDIP28; Temp Range: 0° to 70° | ICL7135CPI vs ICL7135CPIZ |