Part Details for ICL7126RCPL by Maxim Integrated Products
Results Overview of ICL7126RCPL by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICL7126RCPL Information
ICL7126RCPL by Maxim Integrated Products is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ICL7126RCPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ADC, DUAL-SLOPE, 16-BIT, 1 FUNC, 1 CHANNEL, PARALLEL, WORD ACCESS, CMOS, PDIP40 | 30 |
|
$4.4100 / $8.8200 | Buy Now |
Part Details for ICL7126RCPL
ICL7126RCPL CAD Models
ICL7126RCPL Part Data Attributes
|
ICL7126RCPL
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ICL7126RCPL
Maxim Integrated Products
ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.075 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 9 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for ICL7126RCPL
This table gives cross-reference parts and alternative options found for ICL7126RCPL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7126RCPL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC7126RCPL | Microchip Technology Inc | Check for Price | 1-CH DUAL-SLOPE ADC, PDIP40, REVERSE, PLASTIC, DIP-40 | ICL7126RCPL vs TC7126RCPL |
ICL7126RCPL+ | Maxim Integrated Products | Check for Price | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, ROHS COMPLIANT, PLASTIC, DIP-40 | ICL7126RCPL vs ICL7126RCPL+ |
TC7126ARCPL | Microchip Technology Inc | Check for Price | 1-CH DUAL-SLOPE ADC, PDIP40, REVERSE, PLASTIC, DIP-40 | ICL7126RCPL vs TC7126ARCPL |
TC7126ARCKW | Microchip Technology Inc | Check for Price | 1-CH DUAL-SLOPE ADC, PQFP44, REVERSE, PLASTIC, QFP-44 | ICL7126RCPL vs TC7126ARCKW |
TC7126ARCPL | Teledyne Technologies Inc | Check for Price | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PDIP40 | ICL7126RCPL vs TC7126ARCPL |
TC7126RCLW | Microchip Technology Inc | Check for Price | 1-CH DUAL-SLOPE ADC, PQCC44, REVERSE, PLASTIC, LCC-44 | ICL7126RCPL vs TC7126RCLW |
TC7126RCKW | Microchip Technology Inc | Check for Price | 1-CH DUAL-SLOPE ADC, PQFP44, REVERSE, PLASTIC, QFP-44 | ICL7126RCPL vs TC7126RCKW |
TC7126ARCLW | Microchip Technology Inc | Check for Price | 1-CH DUAL-SLOPE ADC, PQCC44, REVERSE, PLASTIC, LCC-44 | ICL7126RCPL vs TC7126ARCLW |
TC7126ARIPL | Microchip Technology Inc | Check for Price | DUAL-SLOPE ADC | ICL7126RCPL vs TC7126ARIPL |
ICL7126RCPL Frequently Asked Questions (FAQ)
-
To minimize noise and ensure accurate readings, it is recommended to place the ICL7126RCPL close to the analog-to-digital converter (ADC) and use a ground plane to shield the device from noise. Additionally, use short and direct traces for the analog signals, and avoid running digital signals near the analog signals.
-
Calibration of the ICL7126RCPL involves adjusting the zero-scale and full-scale outputs to match the desired voltage range. This can be done by applying a known input voltage and adjusting the offset and gain trim pins accordingly. It is recommended to follow the calibration procedure outlined in the application note or datasheet.
-
The ICL7126RCPL can handle input voltages up to ±30V without damage. However, it is recommended to limit the input voltage to the specified range of ±10V to ensure accurate and reliable operation.
-
Yes, the ICL7126RCPL can be used in a ratiometric configuration. This involves connecting the reference voltage (VREF) to a voltage that is proportional to the input voltage. This allows the device to provide a ratiometric output that is independent of the supply voltage.
-
The ICL7126RCPL is designed to operate over a wide temperature range of -40°C to +85°C. However, temperature changes can affect the accuracy and stability of the device. It is recommended to use temperature compensation techniques, such as using a temperature sensor and adjusting the offset and gain accordingly, to minimize the effects of temperature on the device's performance.