Part Details for ICL7126RCPL by Intersil Corporation
Results Overview of ICL7126RCPL by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICL7126RCPL Information
ICL7126RCPL by Intersil Corporation is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for ICL7126RCPL
ICL7126RCPL CAD Models
ICL7126RCPL Part Data Attributes
|
ICL7126RCPL
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL7126RCPL
Intersil Corporation
1-CH DUAL-SLOPE ADC, PDIP40, PLASTIC, MS-011AC, REVERSE, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-011AC, REVERSE, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 51.75 mm | |
Linearity Error-Max (EL) | 0.05% | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Nom | 9 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for ICL7126RCPL
This table gives cross-reference parts and alternative options found for ICL7126RCPL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7126RCPL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC7126ARCPL | Microchip Technology Inc | Check for Price | 1-CH DUAL-SLOPE ADC, PDIP40, REVERSE, PLASTIC, DIP-40 | ICL7126RCPL vs TC7126ARCPL |
TC7126ARCPL | Teledyne Technologies Inc | Check for Price | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PDIP40 | ICL7126RCPL vs TC7126ARCPL |
ICL7126RCPL | Maxim Integrated Products | Check for Price | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40 | ICL7126RCPL vs ICL7126RCPL |
TC7126ARCKW | Microchip Technology Inc | Check for Price | 1-CH DUAL-SLOPE ADC, PQFP44, REVERSE, PLASTIC, QFP-44 | ICL7126RCPL vs TC7126ARCKW |
TC7126RCPL | Microchip Technology Inc | Check for Price | 1-CH DUAL-SLOPE ADC, PDIP40, REVERSE, PLASTIC, DIP-40 | ICL7126RCPL vs TC7126RCPL |
TC7126RCLW | Microchip Technology Inc | Check for Price | 1-CH DUAL-SLOPE ADC, PQCC44, REVERSE, PLASTIC, LCC-44 | ICL7126RCPL vs TC7126RCLW |
ICL7126RCPL+ | Maxim Integrated Products | Check for Price | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, ROHS COMPLIANT, PLASTIC, DIP-40 | ICL7126RCPL vs ICL7126RCPL+ |
TC7126RCKW | Microchip Technology Inc | Check for Price | 1-CH DUAL-SLOPE ADC, PQFP44, REVERSE, PLASTIC, QFP-44 | ICL7126RCPL vs TC7126RCKW |
TC7126ARCLW | Microchip Technology Inc | Check for Price | 1-CH DUAL-SLOPE ADC, PQCC44, REVERSE, PLASTIC, LCC-44 | ICL7126RCPL vs TC7126ARCLW |
TC7126ARIPL | Microchip Technology Inc | Check for Price | DUAL-SLOPE ADC | ICL7126RCPL vs TC7126ARIPL |