Part Details for ICL7109CPL by General Electric Solid State
Results Overview of ICL7109CPL by General Electric Solid State
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICL7109CPL Information
ICL7109CPL by General Electric Solid State is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for ICL7109CPL
ICL7109CPL CAD Models
ICL7109CPL Part Data Attributes
|
ICL7109CPL
General Electric Solid State
Buy Now
Datasheet
|
Compare Parts:
ICL7109CPL
General Electric Solid State
A/D Converter, 13-Bit, 1 Func, CMOS, PDIP40,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GENERAL ELECTRIC SOLID STATE | |
Package Description | DIP-40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 4.096 V | |
Converter Type | A/D CONVERTER | |
JESD-30 Code | R-PDIP-T40 | |
Linearity Error-Max (EL) | 0.024% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 13 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | SIGNED PLUS MAGNITUDE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for ICL7109CPL
This table gives cross-reference parts and alternative options found for ICL7109CPL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7109CPL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICL7109CPL+ | Analog Devices Inc | $19.1605 | 12-Bit A/D Converter with 3-State Binary Outputs, 40-PDIP-600_MIL, 40 Pins, 0 to 70C | ICL7109CPL vs ICL7109CPL+ |
TC7109CPL | Telcom Semiconductor Inc | Check for Price | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40 | ICL7109CPL vs TC7109CPL |
ICL7109IPL | Intersil Corporation | Check for Price | 1-CH 12-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, PDIP40 | ICL7109CPL vs ICL7109IPL |
TC7109CPL | Teledyne Technologies Inc | Check for Price | ADC, Dual-Slope, 12-Bit, 1 Func, Parallel, Word Access, CMOS, PDIP40 | ICL7109CPL vs TC7109CPL |
ICL7109IDL | Intersil Corporation | Check for Price | 1-CH 12-BIT DUAL-SLOPE ADC, PARALLEL ACCESS, CDIP40 | ICL7109CPL vs ICL7109IDL |
TC7109ACPL | Telcom Semiconductor Inc | Check for Price | ADC, Dual-Slope, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40 | ICL7109CPL vs TC7109ACPL |