Part Details for ICL7107CPL+3 by Maxim Integrated Products
Results Overview of ICL7107CPL+3 by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICL7107CPL+3 Information
ICL7107CPL+3 by Maxim Integrated Products is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ICL7107CPL+3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 454 |
|
RFQ |
Part Details for ICL7107CPL+3
ICL7107CPL+3 CAD Models
ICL7107CPL+3 Part Data Attributes
|
ICL7107CPL+3
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ICL7107CPL+3
Maxim Integrated Products
A/D Converter, 1 Func, 1 Channel, CMOS, PDIP40, PLASTIC, DIP-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2 V | |
Converter Type | A/D CONVERTER | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.075 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 9 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15.24 mm |
ICL7107CPL+3 Frequently Asked Questions (FAQ)
-
The ICL7107CPL+3 can operate from -40°C to +85°C, but the accuracy and linearity of the device may degrade at extreme temperatures.
-
To ensure accurate voltage measurement, make sure to use a high-impedance input source, minimize noise and interference, and use a stable reference voltage. Also, calibrate the device according to the datasheet recommendations.
-
The ICL7107CPL+3 is designed for low-frequency applications (up to 10kHz). For high-frequency applications, consider using a different device or adding external filtering to reduce noise and aliasing effects.
-
The ICL7107CPL+3 has internal overvoltage protection, but it's still recommended to add external protection circuitry (e.g., voltage clamps or zener diodes) to prevent damage from excessive voltage spikes or transients.
-
Follow good analog design practices, such as separating analog and digital grounds, using a solid ground plane, and minimizing noise and interference. Also, consider using a 4-layer PCB with a dedicated analog layer to reduce noise and improve performance.