Part Details for ICL7106CPL by Rochester Electronics LLC
Results Overview of ICL7106CPL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICL7106CPL Information
ICL7106CPL by Rochester Electronics LLC is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for ICL7106CPL
ICL7106CPL CAD Models
ICL7106CPL Part Data Attributes
|
ICL7106CPL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ICL7106CPL
Rochester Electronics LLC
ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.075 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 9 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
ICL7106CPL Frequently Asked Questions (FAQ)
-
The recommended power-on sequence is to apply V+ first, followed by V-, and then the input signals. This ensures proper operation and prevents damage to the device.
-
To handle the high input impedance of the ICL7106CPL, use a low-impedance signal source, such as an op-amp buffer, and ensure that the input signals are properly terminated to prevent signal reflections and noise.
-
The maximum capacitive load that the ICL7106CPL can drive is approximately 100pF. Exceeding this limit may cause oscillations or instability in the device.
-
Yes, the ICL7106CPL can be used in a single-supply configuration, but the input common-mode range will be limited to V+/2. Additionally, the output voltage swing will be reduced, and the device may not be able to reach the rails.
-
To troubleshoot oscillations or instability in the ICL7106CPL, check the power supply decoupling, input signal integrity, and output loading. Ensure that the device is properly bypassed, and the input signals are properly terminated. Also, check for any layout-related issues, such as parasitic inductance or capacitance.