Part Details for ICL7106CPL+ by Maxim Integrated Products
Results Overview of ICL7106CPL+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICL7106CPL+ Information
ICL7106CPL+ by Maxim Integrated Products is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ICL7106CPL+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1739
|
Newark | Adc, 3.5Digit, Dual Slope, 3Sps, Dip-40, No. Of Digits:3.5 Digits, Sampling Rate:3Sps, Input Channel Type:Differential, Data Interface:-, Supply Voltage Type:Single, Supply Voltage Min:0V, Supply Voltage Max:9V, No. Of Pins:40Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices ICL7106CPL+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$3.4000 | Buy Now |
DISTI #
ICL7106CPL+-ND
|
DigiKey | IC DISPLAY DRIVR 3.5DIGIT 40DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
6 In Stock |
|
$12.8354 / $19.7700 | Buy Now |
|
Vyrian | Converters | 53 |
|
RFQ |
Part Details for ICL7106CPL+
ICL7106CPL+ CAD Models
ICL7106CPL+ Part Data Attributes
|
ICL7106CPL+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ICL7106CPL+
Maxim Integrated Products
ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.075 mm | |
Linearity Error-Max (EL) | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 9 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15.24 mm |
Alternate Parts for ICL7106CPL+
This table gives cross-reference parts and alternative options found for ICL7106CPL+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL7106CPL+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICL7106CPL | Rochester Electronics LLC | Check for Price | ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP40, PLASTIC, DIP-40 | ICL7106CPL+ vs ICL7106CPL |
ICL7106CPL-3 | Maxim Integrated Products | Check for Price | A/D Converter, 1 Func, 1 Channel, CMOS, PDIP40, PLASTIC, DIP-40 | ICL7106CPL+ vs ICL7106CPL-3 |
ICL7106CPL+ Frequently Asked Questions (FAQ)
-
The ICL7106CPL+ can operate from -40°C to +85°C, making it suitable for a wide range of industrial and commercial applications.
-
To ensure accurate voltage measurement, it's essential to follow proper PCB layout practices, use a low-noise power supply, and minimize electromagnetic interference (EMI) in the circuit.
-
No, the ICL7106CPL+ is designed for low-power applications and is not suitable for high-current applications. It's recommended to use a separate voltage regulator or power management IC for high-current requirements.
-
The ICL7106CPL+ can be easily interfaced with a microcontroller using a 3-wire serial interface (clock, data, and chip select). The microcontroller can read the voltage measurement data from the ICL7106CPL+ using this interface.
-
Yes, the ICL7106CPL+ can operate with both 5V and 3.3V systems, making it a versatile option for a wide range of applications.