-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICL3243ECAZ-T by Renesas Electronics Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6761
|
Newark | Transceiver, Rs232, 0 To 70Deg C, Ssop, Ic Type:Rs232 Transceiver, No. Of Receivers:5Receivers, No. Of Transmitters:3, Communication Mode:Full Duplex, Data Rate Max:250Kbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Fail Safe:-Rohs Compliant: Yes |Renesas ICL3243ECAZ-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10 |
|
$1.0300 | Buy Now |
DISTI #
11J8878
|
Newark | Ic, Rs232 Drvr, 5.5V, Ssop-28, Device Type:Transceiver, Ic Interface Type:Rs232, No. Of Drivers:3, Supply Voltage Range:3V To 5.5V, Driver Case Style:Ssop, No. Of Pins:28, Operating Temperature Range:0°C To +70°C, Msl:Msl 2 - 1 Year Rohs Compliant: Yes |Renesas ICL3243ECAZ-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ICL3243ECAZ-T
|
Avnet Americas | RS232 Transceiver, 3 Drivers, 5 Receivers, 3V to 5.5V Supply, SSOP-28 - Tape and Reel (Alt: ICL3243ECAZ-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4100 | Buy Now |
DISTI #
968-ICL3243ECAZ-T
|
Mouser Electronics | RS-232 Interface IC RS232 3V 3D/5R 15KV AUTODWN 28SSOP COM RoHS: Compliant | 2207 |
|
$1.1100 / $3.4200 | Buy Now |
|
Future Electronics | ICL3243 Series 250 Mbps 5.5 V RS-232 Transmitter/Receiver - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 1000Reel |
|
$1.0300 / $1.0500 | Buy Now |
|
Future Electronics | ICL3243 Series 250 Mbps 5.5 V RS-232 Transmitter/Receiver - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Cut Tape/Mini-Reel | 7Cut Tape/Mini-Reel |
|
$1.6500 / $2.1500 | Buy Now |
DISTI #
86313895
|
Verical | Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 2000 |
|
$1.2418 / $3.2800 | Buy Now |
|
Future Electronics | ICL3243 Series 250 Mbps 5.5 V RS-232 Transmitter/Receiver - SSOP-28 Min Qty: 1 Package Multiple: 1 |
7 null |
|
$1.6500 / $2.1500 | Buy Now |
DISTI #
ICL3243ECAZ-T
|
Avnet Silica | RS232 Transceiver 3 Drivers 5 Receivers 3V to 55V Supply SSOP28 (Alt: ICL3243ECAZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ICL3243ECAZ-T
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2000 |
|
$1.1200 / $2.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL3243ECAZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3243ECAZ-T
Renesas Electronics Corporation
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, SSOP, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Pin Count | 28 | |
Manufacturer Package Code | M28.209 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2017-10-27 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for ICL3243ECAZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3243ECAZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3243EEUI-T | Maxim Integrated Products | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, TSSOP-28 | ICL3243ECAZ-T vs MAX3243EEUI-T |
MAX3243ECUI-T | Maxim Integrated Products | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, TSSOP-28 | ICL3243ECAZ-T vs MAX3243ECUI-T |
ICL3243CV-T | Intersil Corporation | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-153AE, TSSOP-28 | ICL3243ECAZ-T vs ICL3243CV-T |
MAX3243EEUI+T | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown, 28-TSSOP_4.4-4.4_MM, 28 Pins, -40 to 85C | ICL3243ECAZ-T vs MAX3243EEUI+T |
ICL3243CVZ-T | Renesas Electronics Corporation | Check for Price | 1mA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Reel | ICL3243ECAZ-T vs ICL3243CVZ-T |
ICL3243EIAH-T | Intersil Corporation | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150-AH, SSOP-28 | ICL3243ECAZ-T vs ICL3243EIAH-T |
MAX3243EUI-T | Maxim Integrated Products | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, 4.40 MM, MO-153AE, TSSOP-28 | ICL3243ECAZ-T vs MAX3243EUI-T |
ICL3243CA | Intersil Corporation | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 | ICL3243ECAZ-T vs ICL3243CA |
ICL3243ECVZ-T | Renesas Electronics Corporation | Check for Price | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Reel | ICL3243ECAZ-T vs ICL3243ECVZ-T |
ICL3243ECVZA | Intersil Corporation | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO28, ROHS COMPLIANT, PLASTIC, MO-153AE, TSSOP-28 | ICL3243ECAZ-T vs ICL3243ECVZA |
The recommended operating voltage range for ICL3243ECAZ-T is 3.0V to 5.5V.
To ensure reliable communication, make sure to follow the recommended termination and layout guidelines, and use a common mode choke or ferrite bead to filter out noise and electromagnetic interference (EMI).
The ICL3243ECAZ-T supports data transfer rates up to 1 Mbps.
To handle thermal management, ensure good airflow around the device, use a heat sink if necessary, and follow the recommended thermal design guidelines to prevent overheating.
Yes, ICL3243ECAZ-T is compatible with other UART transceivers that follow the RS-232 standard.