-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICL3232EIV-16Z by Renesas Electronics Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J8871
|
Newark | Rs-232 Transceiver, 5.5V, Tssop-16, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:Full Duplex, Data Rate Max:250Kbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Fail Safe:- Rohs Compliant: Yes |Renesas ICL3232EIV-16Z RoHS: Compliant Min Qty: 1920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ICL3232EIV-16Z-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1975 In Stock |
|
$0.9250 / $3.1300 | Buy Now |
DISTI #
ICL3232EIV-16Z
|
Avnet Americas | Transceiver RS232, 2 Drivers, 250 Kbps, ESD Protected, 3V-5.5V supply, TSSOP-16 - Rail/Tube (Alt: ICL3232EIV-16Z) RoHS: Compliant Min Qty: 960 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 6162067 Factory Stock |
|
$1.7600 | Buy Now |
DISTI #
968-ICL3232EIV-16Z
|
Mouser Electronics | RS-232 Interface IC RS232 3V 2D/2R 15KV IND RoHS: Compliant | 4864 |
|
$0.9250 / $2.0500 | Buy Now |
|
Future Electronics | ICL3232 Series 250 kbps 5.5 V RS-232 Dual Transmitter/Receiver - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 1920 Package Multiple: 96 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.9050 / $1.0400 | Buy Now |
DISTI #
ICL3232EIV-16Z
|
Avnet Silica | Transceiver RS232 2 Drivers 250 Kbps ESD Protected 3V55V supply TSSOP16 (Alt: ICL3232EIV-16Z) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | ±15kV ESD Protected, +3V to +5.5V, 1μA, 250kbps, RS-232 Transmitters/Receivers | IC TXRX 2/2 FULL RS232 16TSSOP | 55000 |
|
$0.7300 / $1.0949 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL3232EIV-16Z
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3232EIV-16Z
Renesas Electronics Corporation
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Manufacturer Package Code | M16.173 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2017-10-27 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ICL3232EIV-16Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3232EIV-16Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICL3232ECV-16Z-T | Intersil Corporation | Check for Price | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers; SOIC16, SSOP16, TSSOP16, TSSOP20; Temp Range: See Datasheet | ICL3232EIV-16Z vs ICL3232ECV-16Z-T |
ICL3232EIV-16Z-T7A | Renesas Electronics Corporation | Check for Price | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Reel | ICL3232EIV-16Z vs ICL3232EIV-16Z-T7A |
ICL3232ECV-16Z | Intersil Corporation | Check for Price | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers; SOIC16, SSOP16, TSSOP16, TSSOP20; Temp Range: See Datasheet | ICL3232EIV-16Z vs ICL3232ECV-16Z |
ICL3232EIV-16Z-T | Intersil Corporation | Check for Price | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers; SOIC16, SSOP16, TSSOP16, TSSOP20; Temp Range: See Datasheet | ICL3232EIV-16Z vs ICL3232EIV-16Z-T |
ICL3232EFV-16Z | Renesas Electronics Corporation | Check for Price | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Tube | ICL3232EIV-16Z vs ICL3232EFV-16Z |
ICL3232EFV-16Z-T | Renesas Electronics Corporation | Check for Price | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Reel | ICL3232EIV-16Z vs ICL3232EFV-16Z-T |
ICL3232EIV-16-T | Intersil Corporation | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, MO-153AB, TSSOP-16 | ICL3232EIV-16Z vs ICL3232EIV-16-T |
ICL3232EIV-16Z | Intersil Corporation | Check for Price | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers; SOIC16, SSOP16, TSSOP16, TSSOP20; Temp Range: See Datasheet | ICL3232EIV-16Z vs ICL3232EIV-16Z |
A good PCB layout for the ICL3232EIV-16Z involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces connecting the device to the power supply and load.
To ensure proper powering and decoupling, use a high-quality decoupling capacitor (e.g., 10uF ceramic) as close as possible to the device's power pins, and consider adding a 1uF capacitor in parallel to filter out high-frequency noise.
The ICL3232EIV-16Z can support data rates up to 16 Mbps, but the actual achievable data rate depends on the specific application, cable length, and noise environment.
To ensure ESD protection, use a TVS (Transient Voltage Suppressor) diode or a dedicated ESD protection device, such as the Renesas ESD protection IC, in conjunction with the ICL3232EIV-16Z.
The ICL3232EIV-16Z has a maximum junction temperature of 150°C. Ensure good airflow, use a heat sink if necessary, and avoid overheating the device to prevent thermal shutdown or damage.