-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICL3232ECBNZ-T by Renesas Electronics Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J8866
|
Newark | Ic, line Transceiver, cmos,2 Driver,2 Rcvr, sop,16Pin, plastic Rohs Compliant: Yes |Renesas ICL3232ECBNZ-T RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ICL3232ECBNZ-TCT-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1974 In Stock |
|
$0.9407 / $3.0100 | Buy Now |
DISTI #
ICL3232ECBNZ-T
|
Avnet Americas | Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R - Tape and Reel (Alt: ICL3232ECBNZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.6600 | Buy Now |
DISTI #
968-ICL3232ECBNZ-T
|
Mouser Electronics | RS-232 Interface IC HI-ESD 15KV RS232 3V 2D/2R 16 N COM RoHS: Compliant | 1263 |
|
$0.8750 / $2.9700 | Buy Now |
DISTI #
86313950
|
Verical | Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R Min Qty: 31 Package Multiple: 1 | Americas - 1940 |
|
$0.8440 / $1.8300 | Buy Now |
DISTI #
ICL3232ECBNZ-T
|
IBS Electronics | ICL3232 SERIES 250 KBPS 5.5 V 15KV RS-232 DUAL TRANSMITTER/RECEIVER - SOIC-16N Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.1115 | Buy Now |
DISTI #
ICL3232ECBNZ-T
|
Avnet Silica | Dual TransmitterReceiver RS232 16Pin SOIC N TR (Alt: ICL3232ECBNZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ICL3232ECBNZ-T
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1940 |
|
$0.8780 / $2.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL3232ECBNZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3232ECBNZ-T
Renesas Electronics Corporation
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, SOICN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Pin Count | 16 | |
Manufacturer Package Code | M16.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2017-10-27 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ICL3232ECBNZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3232ECBNZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICL3232ECBNZ | Renesas Electronics Corporation | $0.8642 | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, SOICN, /Tube | ICL3232ECBNZ-T vs ICL3232ECBNZ |
ICL3232ECBNZ | Intersil Corporation | Check for Price | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers; SOIC16, SSOP16, TSSOP16, TSSOP20; Temp Range: See Datasheet | ICL3232ECBNZ-T vs ICL3232ECBNZ |
ICL3232ECBN | Intersil Corporation | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, MS-012AC, SOIC-16 | ICL3232ECBNZ-T vs ICL3232ECBN |
ICL3232EIBN | Intersil Corporation | Check for Price | DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, MS-012-AC, SOIC-16 | ICL3232ECBNZ-T vs ICL3232EIBN |
ICL3232ECBNZ-T7A | Renesas Electronics Corporation | Check for Price | Line Transceiver | ICL3232ECBNZ-T vs ICL3232ECBNZ-T7A |
ICL3232EIBNZ | Intersil Corporation | Check for Price | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers; SOIC16, SSOP16, TSSOP16, TSSOP20; Temp Range: See Datasheet | ICL3232ECBNZ-T vs ICL3232EIBNZ |
A good PCB layout for the ICL3232ECBNZ-T involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces connected to the VCC and GND pins. Additionally, it's recommended to use a 0.1uF decoupling capacitor between VCC and GND, and to keep the input and output traces as short as possible.
To ensure proper powering and decoupling of the ICL3232ECBNZ-T, use a high-quality power supply with low noise and ripple, and decouple the VCC pin with a 0.1uF ceramic capacitor and a 10uF electrolytic capacitor in parallel. Additionally, use a 10kΩ resistor in series with the VCC pin to prevent voltage spikes.
The ICL3232ECBNZ-T can achieve data rates of up to 100kbps in asynchronous mode and up to 1Mbps in synchronous mode, depending on the specific application and system design.
The ICL3232ECBNZ-T has built-in error detection and correction mechanisms, including parity checking and framing error detection. In addition, the device has a timeout feature that can be used to detect and recover from errors. It's also recommended to implement software-based error handling and exception routines to ensure reliable data transmission.
The ICL3232ECBNZ-T is rated for operation in industrial temperature ranges (-40°C to 85°C) and can be used in harsh environments with proper design and implementation of thermal management and EMI protection measures. However, it's recommended to consult the datasheet and application notes for specific guidance on using the device in extreme environments.