Part Details for ICL3232CP by Intersil Corporation
Results Overview of ICL3232CP by Intersil Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICL3232CP Information
ICL3232CP by Intersil Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ICL3232CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86104779
|
Verical | Dual Transmitter/Receiver RS-232 16-Pin PDIP Min Qty: 202 Package Multiple: 1 Date Code: 0001 | Americas - 6815 |
|
$1.5750 / $1.8625 | Buy Now |
DISTI #
86113095
|
Verical | Dual Transmitter/Receiver RS-232 16-Pin PDIP Min Qty: 202 Package Multiple: 1 Date Code: 0201 | Americas - 3175 |
|
$1.5750 / $1.8625 | Buy Now |
DISTI #
86117774
|
Verical | Dual Transmitter/Receiver RS-232 16-Pin PDIP Min Qty: 202 Package Multiple: 1 Date Code: 1001 | Americas - 742 |
|
$1.5750 / $1.8625 | Buy Now |
DISTI #
86111325
|
Verical | Dual Transmitter/Receiver RS-232 16-Pin PDIP Min Qty: 202 Package Multiple: 1 | Americas - 500 |
|
$1.5750 / $1.8625 | Buy Now |
|
Rochester Electronics | RS-232 Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11233 |
|
$1.2600 / $1.5700 | Buy Now |
Part Details for ICL3232CP
ICL3232CP CAD Models
ICL3232CP Part Data Attributes
|
ICL3232CP
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3232CP
Intersil Corporation
DUAL LINE TRANSCEIVER, PDIP16, PLASTIC, MS-001BB, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-001BB, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.17 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 300 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
ICL3232CP Frequently Asked Questions (FAQ)
-
A good layout and routing practice for the ICL3232CP is to keep the input and output traces separate, use a solid ground plane, and place the device close to the signal source. Additionally, use a low-ESR capacitor for the VCC bypass and keep the power and ground traces as short as possible.
-
To ensure proper termination, connect a 1kΩ resistor in series with the output of the ICL3232CP and a 4.7uF capacitor to ground. This will help to reduce reflections and improve signal integrity.
-
The maximum cable length supported by the ICL3232CP depends on the baud rate and cable quality. As a general rule, the ICL3232CP can support cable lengths up to 100 feet at 9600bps and 50 feet at 115200bps.
-
Yes, the ICL3232CP can be used in a multi-point RS-232 application, but it's recommended to use a repeater or a hub to ensure signal integrity and reduce the load on the transmitter.
-
To enter shutdown mode, pull the SHDN pin low. In shutdown mode, the device consumes very low power and the outputs are high-impedance. To exit shutdown mode, pull the SHDN pin high.