Part Details for ICL3224EIAZ by Intersil Corporation
Results Overview of ICL3224EIAZ by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICL3224EIAZ Information
ICL3224EIAZ by Intersil Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ICL3224EIAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 5334 |
|
RFQ |
Part Details for ICL3224EIAZ
ICL3224EIAZ CAD Models
ICL3224EIAZ Part Data Attributes
|
ICL3224EIAZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3224EIAZ
Intersil Corporation
±15kV ESD Protected, 2-Tx, 2-Rx, 250kbps, RS-232 Transceiver with Enhanced Automatic Powerdown; SSOP20; Temp Range: See Datasheet
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, PLASTIC, MO-150AE, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for ICL3224EIAZ
This table gives cross-reference parts and alternative options found for ICL3224EIAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3224EIAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3224EPP | Rochester Electronics LLC | Check for Price | DUAL LINE TRANSCEIVER, PDIP20, PLASTIC, DIP-20 | ICL3224EIAZ vs MAX3224EPP |
ICL3224ECP | Rochester Electronics LLC | Check for Price | DUAL LINE TRANSCEIVER, PDIP20, PLASTIC, MS-001AD, DIP-20 | ICL3224EIAZ vs ICL3224ECP |
MAX3224EEPP | Rochester Electronics LLC | Check for Price | DUAL LINE TRANSCEIVER, PDIP20, 0.300 INCH, PLASTIC, MS-001AE, DIP-20 | ICL3224EIAZ vs MAX3224EEPP |
MAX3224ECPP | Rochester Electronics LLC | Check for Price | DUAL LINE TRANSCEIVER, PDIP20, 0.300 INCH, PLASTIC, MS-001AE, DIP-20 | ICL3224EIAZ vs MAX3224ECPP |
ICL3224CP | Rochester Electronics LLC | Check for Price | DUAL LINE TRANSCEIVER, PDIP20, PLASTIC, MS-001AD, DIP-20 | ICL3224EIAZ vs ICL3224CP |
ICL3224EIAZ Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the ICL3224EIAZ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the signal traces. Additionally, it's recommended to place the device close to the signal sources and use shielding to reduce EMI.
-
To ensure the ICL3224EIAZ is operating within its recommended operating conditions, verify that the supply voltage is within the specified range (3.0V to 5.5V), the operating temperature is within the specified range (-40°C to +85°C), and the input signals are within the specified voltage range.
-
The ICL3224EIAZ can support data rates up to 1 Mbps, making it suitable for low-to-medium speed applications such as UART, SPI, and I2C interfaces.
-
Yes, the ICL3224EIAZ can be used in a hot-swap application due to its high-voltage tolerance and overvoltage protection features, which allow it to withstand voltage transients and surges during hot-swapping.
-
To troubleshoot issues with the ICL3224EIAZ, start by verifying the power supply and signal connections, then check the signal integrity using an oscilloscope or logic analyzer. Also, ensure that the device is operating within its recommended operating conditions and that the input signals are within the specified voltage range.