Part Details for ICL3223IV-T by Intersil Corporation
Results Overview of ICL3223IV-T by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICL3223IV-T Information
ICL3223IV-T by Intersil Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ICL3223IV-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86113364
|
Verical | Dual Transmitter/Receiver RS-232 20-Pin TSSOP T/R RoHS: Not Compliant Min Qty: 303 Package Multiple: 1 Date Code: 0401 | Americas - 68645 |
|
$0.7680 / $1.2388 | Buy Now |
|
Rochester Electronics | RS-232 Transmitters/Recievers, 2 Func, 2 Driver, 2 Rcvr, PDSO20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 68645 |
|
$0.6144 / $0.9910 | Buy Now |
Part Details for ICL3223IV-T
ICL3223IV-T CAD Models
ICL3223IV-T Part Data Attributes
|
ICL3223IV-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3223IV-T
Intersil Corporation
DUAL LINE TRANSCEIVER, PDSO20, PLASTIC, MO-153AC, TSSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, MO-153AC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 300 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ICL3223IV-T
This table gives cross-reference parts and alternative options found for ICL3223IV-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3223IV-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICL3223IVZ | Intersil Corporation | Check for Price | 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers; SSOP20, TSSOP20; Temp Range: See Datasheet | ICL3223IV-T vs ICL3223IVZ |
ICL3223CV-T | Rochester Electronics LLC | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, PLASTIC, MO-153AC, TSSOP-20 | ICL3223IV-T vs ICL3223CV-T |
SP3223EEY | Rochester Electronics LLC | Check for Price | DUAL LINE TRANSCEIVER, PDSO20, MO-153AC, TSSOP-20 | ICL3223IV-T vs SP3223EEY |
ICL3223CV-T | Intersil Corporation | Check for Price | DUAL LINE TRANSCEIVER, PDSO20, PLASTIC, MO-153AC, TSSOP-20 | ICL3223IV-T vs ICL3223CV-T |
ICL3223IV-T | Rochester Electronics LLC | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, PLASTIC, MO-153AC, TSSOP-20 | ICL3223IV-T vs ICL3223IV-T |
ICL3223CV | Rochester Electronics LLC | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, PLASTIC, MO-153AC, TSSOP-20 | ICL3223IV-T vs ICL3223CV |
ICL3223IVZ-T | Intersil Corporation | Check for Price | 1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers; SSOP20, TSSOP20; Temp Range: See Datasheet | ICL3223IV-T vs ICL3223IVZ-T |
ICL3223IV-T Frequently Asked Questions (FAQ)
-
A good layout and routing practice for the ICL3223IV-T is to keep the input and output traces separate, use a solid ground plane, and minimize the length of the traces. Additionally, it's recommended to use a ferrite bead or a choke in series with the VCC pin to filter out high-frequency noise.
-
To ensure the ICL3223IV-T is operating within its recommended operating conditions, verify that the input voltage is within the specified range (3.0V to 5.5V), the ambient temperature is within the specified range (-40°C to +85°C), and the output current is within the specified range (up to 250mA).
-
The ICL3223IV-T can support data rates up to 100Mbps, making it suitable for high-speed applications such as USB, Ethernet, and video interfaces.
-
To handle thermal management, ensure good airflow around the device, use a heat sink if necessary, and avoid overheating the device. The ICL3223IV-T has a thermal shutdown feature that will turn off the device if the junction temperature exceeds 150°C.
-
The recommended capacitor value for the VCC bypass capacitor is 0.1uF to 1uF, with a voltage rating of at least 6.3V. This capacitor helps to filter out high-frequency noise and ensure stable operation.