-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICL3221EIVZ by Renesas Electronics Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC8430
|
Newark | Txrx, Rs232, 250Kbps, Tssop-16, Ic Type:Rs232 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Full Duplex, Data Rate Max:250Kbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, No. Of Pins:16Pins Rohs Compliant: Yes |Renesas ICL3221EIVZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3391 |
|
$0.7870 / $2.0200 | Buy Now |
DISTI #
79AH3079
|
Newark | Lead-Free Rs232 3V 1D/1R 15Kv Autodown 16Tssop Ind Rohs Compliant: Yes |Renesas ICL3221EIVZ RoHS: Compliant Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 1340 |
|
$0.8920 / $1.1100 | Buy Now |
DISTI #
ICL3221EIVZ-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
4176 In Stock |
|
$0.7875 / $2.8000 | Buy Now |
DISTI #
ICL3221EIVZ
|
Avnet Americas | RS232 Transceiver, Full Duplex, 250 Kbps, 1 Transmitter, 5.5 V Supply, -40 to 85 ?C, TSSOP-16 - Rail/Tube (Alt: ICL3221EIVZ) RoHS: Compliant Min Qty: 960 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 1340 |
|
$1.5000 | Buy Now |
DISTI #
968-ICL3221EIVZ
|
Mouser Electronics | RS-232 Interface IC RS232 3V 1D/1R 15KV AUTODWN 16TSSOP IND RoHS: Compliant | 12864 |
|
$0.8180 / $1.7300 | Buy Now |
|
Future Electronics | ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 3840 Package Multiple: 96 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.7700 / $0.8800 | Buy Now |
DISTI #
86318531
|
Verical | Single Transmitter/Receiver RS-232 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 3820 |
|
$0.9130 / $1.8900 | Buy Now |
|
Bristol Electronics | 524 |
|
RFQ | ||
DISTI #
ICL3221EIVZ
|
TME | IC: interface, transceiver, full duplex,RS232, 250kbps, TSSOP16 Min Qty: 1 | 259 |
|
$1.0900 / $1.4800 | Buy Now |
DISTI #
ICL3221EIVZ
|
Avnet Silica | RS232 Transceiver Full Duplex 250 Kbps 1 Transmitter 55 V Supply 40 to 85 C TSSOP16 (Alt: ICL3221EIVZ) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICL3221EIVZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3221EIVZ
Renesas Electronics Corporation
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Manufacturer Package Code | M16.173 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2017-10-27 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ICL3221EIVZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3221EIVZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICL3221EFVZ-T | Renesas Electronics Corporation | Check for Price | ±15kV ESD Protected, +3V, 1µA, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Reel | ICL3221EIVZ vs ICL3221EFVZ-T |
ICL3221EIVZ-T | Intersil Corporation | Check for Price | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers; SSOP16, TSSOP16; Temp Range: See Datasheet | ICL3221EIVZ vs ICL3221EIVZ-T |
ICL3221EFVZ | Renesas Electronics Corporation | Check for Price | ±15kV ESD Protected, +3V, 1µA, 250kbps, RS-232 Transmitters/Receivers, TSSOP, /Tube | ICL3221EIVZ vs ICL3221EFVZ |
ICL3221EIVZ | Intersil Corporation | Check for Price | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers; SSOP16, TSSOP16; Temp Range: See Datasheet | ICL3221EIVZ vs ICL3221EIVZ |
ICL3221ECVZ-T | Intersil Corporation | Check for Price | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers; SSOP16, TSSOP16; Temp Range: See Datasheet | ICL3221EIVZ vs ICL3221ECVZ-T |
ICL3221EIV | Intersil Corporation | Check for Price | LINE TRANSCEIVER, PDSO16, PLASTIC, MO-153AB, TSSOP-16 | ICL3221EIVZ vs ICL3221EIV |
ICL3221ECV | Renesas Electronics Corporation | Check for Price | Line Transceiver | ICL3221EIVZ vs ICL3221ECV |
ICL3221ECV | Intersil Corporation | Check for Price | LINE TRANSCEIVER, PDSO16, PLASTIC, MO-153AB, TSSOP-16 | ICL3221EIVZ vs ICL3221ECV |
ICL3221EIV-T | Intersil Corporation | Check for Price | LINE TRANSCEIVER, PDSO16, PLASTIC, MO-153AB, TSSOP-16 | ICL3221EIVZ vs ICL3221EIV-T |
A good PCB layout for the ICL3221EIVZ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the signal traces. It's also recommended to place the device close to the power supply and use a low-ESR capacitor for decoupling.
To ensure reliable operation of the ICL3221EIVZ in high-temperature environments, it's essential to follow proper thermal design guidelines, such as providing adequate heat sinking, using a thermally conductive material for the PCB, and ensuring good airflow around the device.
To minimize EMI and RFI when using the ICL3221EIVZ, it's crucial to use proper shielding, filtering, and grounding techniques. This includes using a metal shield around the device, adding EMI filters to the input and output lines, and ensuring a solid ground connection.
To troubleshoot common issues with the ICL3221EIVZ, start by checking the power supply voltage, ensuring it's within the recommended range. Then, verify the PCB layout and component placement, and check for any signs of overheating. If the issue persists, consult the datasheet and application notes for guidance on troubleshooting specific issues.
When using the ICL3221EIVZ in a system with multiple power domains, it's essential to ensure that the device is properly isolated from each power domain using level shifters or voltage translators. This prevents voltage conflicts and ensures reliable operation.