Part Details for ICL300D05MIB by Eaton Corporation
Results Overview of ICL300D05MIB by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICL300D05MIB Information
ICL300D05MIB by Eaton Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ICL300D05MIB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICL300D05MIB
|
Avnet Americas | Thermistor NTC 3Ohm 20% 20s 2-Pin Radial Leaded Bulk - Bulk (Alt: ICL300D05MIB) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0445 / $0.0454 | Buy Now |
DISTI #
504-ICL300D05MIB
|
Mouser Electronics | NTC Thermistors ICL family, 3 ohm, I lead, 5 mm size, 2500 Beta, J Beta Tol., B1 Beta Def. RoHS: Compliant | 3115 |
|
$0.0600 / $0.1600 | Buy Now |
DISTI #
ICL300D05MIB
|
Avnet Abacus | Thermistor NTC 3Ohm 20 20s 2Pin Radial Leaded Bulk - Tape and Reel (Alt: ICL300D05MIB) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ICL300D05MIB
ICL300D05MIB CAD Models
ICL300D05MIB Part Data Attributes
|
ICL300D05MIB
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL300D05MIB
Eaton Corporation
NTC Thermistor, 3ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7 mm | |
Package Length | 7 mm | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | BULK | |
Rated Temperature | 25 °C | |
Resistance | 3 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 2500 K | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 20% |