Part Details for ICH7524WS12N by XP Power
Results Overview of ICH7524WS12N by XP Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICH7524WS12N Information
ICH7524WS12N by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ICH7524WS12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICH7524WS12N-ND
|
DigiKey | DC DC CONVERTER 12V 75W Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now |
Part Details for ICH7524WS12N
ICH7524WS12N CAD Models
ICH7524WS12N Part Data Attributes
|
ICH7524WS12N
XP Power
Buy Now
Datasheet
|
Compare Parts:
ICH7524WS12N
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, METAL PACKAGE-9
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P9 | |
Length | 61 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 75 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |
Alternate Parts for ICH7524WS12N
This table gives cross-reference parts and alternative options found for ICH7524WS12N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICH7524WS12N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VI-LC11-IX | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | ICH7524WS12N vs VI-LC11-IX |
HBS075YH-AT93V | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | ICH7524WS12N vs HBS075YH-AT93V |
VI-LC11-EXH1-CC | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | ICH7524WS12N vs VI-LC11-EXH1-CC |
PMD7524S12UHB-E | MTM Power | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, ROHS COMPLIANT, HALF BRICK, PACKAGE-9 | ICH7524WS12N vs PMD7524S12UHB-E |
VI-LCW1-MX | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | ICH7524WS12N vs VI-LCW1-MX |
VI-LCW1-IX-CC | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | ICH7524WS12N vs VI-LCW1-IX-CC |
HBS075YH-AT8 | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | ICH7524WS12N vs HBS075YH-AT8 |
HBS075YH-A92V | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | ICH7524WS12N vs HBS075YH-A92V |
HBS075YH-A91V | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | ICH7524WS12N vs HBS075YH-A91V |
HBS075YH-A82V | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid | ICH7524WS12N vs HBS075YH-A82V |
ICH7524WS12N Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the ICH7524WS12N is -40°C to +85°C, with a derating of 2.5% per °C above 60°C.
-
Yes, the ICH7524WS12N is designed to withstand high-vibration environments and meets the IEC 60068-2-6 vibration test standard.
-
The recommended input fuse rating for the ICH7524WS12N is 5A slow-blow or 3A fast-acting, depending on the specific application and safety requirements.
-
Yes, the ICH7524WS12N is designed to operate in humid environments and meets the IEC 60068-2-78 humidity test standard.
-
The MTBF rating for the ICH7524WS12N is approximately 1.5 million hours, calculated according to the MIL-HDBK-217F standard.