Part Details for ICH5048S24 by XP Power
Results Overview of ICH5048S24 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICH5048S24 Information
ICH5048S24 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ICH5048S24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82X2343
|
Newark | Dc/Dc Converter, 50W, 24V, 2.08A, Power Supply Applications:Ite, Dc/Dc Converter Type:Half Brick, Input Ratio:2:1, Output Power Max:50W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:2.08A Rohs Compliant: Yes |Xp Power ICH5048S24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.7500 / $83.2600 | Buy Now |
DISTI #
1470-4361-ND
|
DigiKey | DC DC CONVERTER 24V 50W Min Qty: 1 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$65.6701 / $78.1800 | Buy Now |
DISTI #
209-ICH5048S24
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER, 50W RoHS: Compliant | 0 |
|
$65.6700 / $78.1800 | Order Now |
DISTI #
70808815
|
RS | DC-DC Converter, 50W Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$78.9500 / $87.7200 | RFQ |
DISTI #
ICH5048S24
|
TME | Converter: DC/DC, 50W, Uin: 36÷75VDC, Uout: 24VDC, Iout: 2.08A, THT Min Qty: 1 | 0 |
|
$74.3900 / $98.4600 | RFQ |
Part Details for ICH5048S24
ICH5048S24 CAD Models
ICH5048S24 Part Data Attributes
|
ICH5048S24
XP Power
Buy Now
Datasheet
|
Compare Parts:
ICH5048S24
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, METAL PACKAGE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Part Package Code | MODULE | |
Package Description | MODULE-9 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDMA-P9 | |
Length | 61 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Width | 57.9 mm |
Alternate Parts for ICH5048S24
This table gives cross-reference parts and alternative options found for ICH5048S24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICH5048S24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VE-LCN3-CY | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, 8.600 X 2.500 INCH, 0.990 INCH HEIGHT, MODULE | ICH5048S24 vs VE-LCN3-CY |
AM50E-4824S-NZ-STD | Aimtec | Check for Price | DC/DC Converter; Product Weight (grams): 77; Input voltage min (V): 36; Input voltage max (V): 75; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): Single; Output Power (W): 50; Max Output current (A): 2.083; Efficiency (%): 92; Max Capacitive load (µF): 1000; Package type: 2x1; Mounting: Din rail; W (in): 1.24; L (in): 2.99; H (in): 1; W (mm): 31.5; L (mm): 76; H (mm): 25.3; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 1: EN 55032; EMC compliance 2: CISPR32; Case material: Aluminum alloy; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 60; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1; Ripple & Noise (mV p-p): 350; Switching Frequency typ (KHz): 300; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1 | ICH5048S24 vs AM50E-4824S-NZ-STD |
MT050-048-24C-PTP | Natel Engineering Company | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | ICH5048S24 vs MT050-048-24C-PTP |
GH50S48W24C | ACON Inc | Check for Price | DC-DC Regulated Power Supply Module, | ICH5048S24 vs GH50S48W24C |
GH50S4824DR | ACON Inc | Check for Price | DC-DC Regulated Power Supply Module, | ICH5048S24 vs GH50S4824DR |
VI-LCN3-MY-CC | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | ICH5048S24 vs VI-LCN3-MY-CC |
MT050-048-24I-PTO | Natel Engineering Company | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | ICH5048S24 vs MT050-048-24I-PTO |
VI-LCN3-EYH1-CC | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | ICH5048S24 vs VI-LCN3-EYH1-CC |
LPD150-048-24-PI-050 | Natel Engineering Company | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid | ICH5048S24 vs LPD150-048-24-PI-050 |
VI-LCN3-EY-CC | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | ICH5048S24 vs VI-LCN3-EY-CC |