Part Details for ICE65L04F-TCB196I by Lattice Semiconductor Corporation
Results Overview of ICE65L04F-TCB196I by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICE65L04F-TCB196I Information
ICE65L04F-TCB196I by Lattice Semiconductor Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for ICE65L04F-TCB196I
ICE65L04F-TCB196I CAD Models
ICE65L04F-TCB196I Part Data Attributes
|
ICE65L04F-TCB196I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ICE65L04F-TCB196I
Lattice Semiconductor Corporation
Field Programmable Gate Array, 3520-Cell, CMOS, PBGA196,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B196 | |
Number of Inputs | 150 | |
Number of Logic Cells | 3520 | |
Number of Outputs | 150 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA196,14X14,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM |
Alternate Parts for ICE65L04F-TCB196I
This table gives cross-reference parts and alternative options found for ICE65L04F-TCB196I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICE65L04F-TCB196I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICE65L04F-TCB196I | Siliconblue Technologies Corp | Check for Price | Field Programmable Gate Array, 3520-Cell, CMOS, PBGA196, | ICE65L04F-TCB196I vs ICE65L04F-TCB196I |