Part Details for ICE65L04F-TCB132I by Siliconblue Technologies Corp
Results Overview of ICE65L04F-TCB132I by Siliconblue Technologies Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICE65L04F-TCB132I Information
ICE65L04F-TCB132I by Siliconblue Technologies Corp is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for ICE65L04F-TCB132I
ICE65L04F-TCB132I CAD Models
ICE65L04F-TCB132I Part Data Attributes
|
ICE65L04F-TCB132I
Siliconblue Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
ICE65L04F-TCB132I
Siliconblue Technologies Corp
Field Programmable Gate Array, 3520-Cell, CMOS, PBGA132,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONBLUE TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B132 | |
Number of Inputs | 95 | |
Number of Logic Cells | 3520 | |
Number of Outputs | 95 | |
Number of Terminals | 132 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA132,14X14,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM |