Part Details for ICE5AR4780BZS1XKLA1 by Infineon Technologies AG
Results Overview of ICE5AR4780BZS1XKLA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICE5AR4780BZS1XKLA1 Information
ICE5AR4780BZS1XKLA1 by Infineon Technologies AG is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ICE5AR4780BZS1XKLA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AM1418
|
Newark | Ac/Dc Conv, Flyback, 15W, Dip-7 Rohs Compliant: Yes |Infineon ICE5AR4780BZS1XKLA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7260 / $1.6900 | Buy Now |
DISTI #
448-ICE5AR4780BZS1XKLA1-ND
|
DigiKey | ICE5AR4780BZS1XKLA1 Min Qty: 1 Lead time: 13 Weeks Container: Tube |
2000 In Stock |
|
$0.4667 / $1.8000 | Buy Now |
DISTI #
ICE5AR4780BZS1XKLA1
|
Avnet Americas | AC / DC Converter, Flyback, Isolated, Non Isolated, 100kHz, 10 to 32V in, 15W, DIP-7, -40 to 150?C - Rail/Tube (Alt: ICE5AR4780BZS1XKLA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.3981 / $0.4246 | Buy Now |
DISTI #
726-ICE5AR4780BZS1XK
|
Mouser Electronics | Switching Controllers COOLSET (INCL. GEN5) RoHS: Compliant | 2000 |
|
$0.4300 / $1.6300 | Buy Now |
DISTI #
V99:2348_29394838
|
Arrow Electronics | AC to DC Switching Converter Flyback 10.4V 106kHz 7-Pin DIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2445 | Americas - 2000 |
|
$0.6253 / $0.8714 | Buy Now |
DISTI #
87745081
|
Verical | AC to DC Switching Converter Flyback 10.4V 106kHz 7-Pin DIP RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2445 | Americas - 2000 |
|
$0.6253 / $0.7803 | Buy Now |
Part Details for ICE5AR4780BZS1XKLA1
ICE5AR4780BZS1XKLA1 CAD Models
ICE5AR4780BZS1XKLA1 Part Data Attributes
|
ICE5AR4780BZS1XKLA1
Infineon Technologies AG
Buy Now
|
Compare Parts:
ICE5AR4780BZS1XKLA1
Infineon Technologies AG
|
Samacsys Manufacturer | Infineon |