Part Details for ICE3RBR0665JZXKLA1 by Infineon Technologies AG
Results Overview of ICE3RBR0665JZXKLA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICE3RBR0665JZXKLA1 Information
ICE3RBR0665JZXKLA1 by Infineon Technologies AG is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ICE3RBR0665JZXKLA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC9899
|
Newark | Pwm Controller, 65Khz, 25V, Dip-7, Input Voltage:-, Output Voltage:-, Output Current:-, Supply Voltage Min:10.5V, Supply Voltage Max:25V, Controller Ic Case Style:Dip, No. Of Pins:7Pins, Frequency:65Khz, Operating Temperature Rohs Compliant: Yes |Infineon ICE3RBR0665JZXKLA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1786 |
|
$2.0400 / $2.9400 | Buy Now |
DISTI #
ICE3RBR0665JZXKLA1-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7DIP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
9889 In Stock |
|
$1.1106 / $2.0100 | Buy Now |
DISTI #
ICE3RBR0665JZXKLA1
|
Avnet Americas | PWM Controller, Current Mode, Off LIne SMPS, 10.5V - 25V Supply, 65 kHz, 250V/5A Out, DIP-7 - Rail/Tube (Alt: ICE3RBR0665JZXKLA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.0680 / $1.1391 | Buy Now |
DISTI #
726-ICE3RBR0665JZXKL
|
Mouser Electronics | AC/DC Converters COOLSET (INCL. GEN5) RoHS: Compliant | 1755 |
|
$1.1100 / $2.0100 | Buy Now |
DISTI #
87044976
|
Verical | AC to DC Switching Converter Flyback 70.2kHz Tube 7-Pin PDIP RoHS: Compliant Min Qty: 199 Package Multiple: 1 Date Code: 1901 | Americas - 592 |
|
$1.8875 | Buy Now |
|
Rochester Electronics | Fixed Frequency CoolSET RoHS: Compliant Status: Active Min Qty: 1 | 692 |
|
$1.2100 / $1.5100 | Buy Now |
DISTI #
ICE3RBR0665JZXKLA1
|
TME | IC: PMIC, PWM controller, 65kHz, Ch: 1, DIP7, flyback, Uin: 85÷265V Min Qty: 1 | 0 |
|
$1.5600 / $2.7200 | RFQ |
DISTI #
ICE3RBR0665JZXKLA1
|
IBS Electronics | ICE3RBR0665JZXKLA1 by Infineon SCT is an AC/DC CoolSET with integrated 650V MOSFET, optimized for flyback topologies, featuring high efficiency, low standby power, and robust protection features. Min Qty: 2000 Package Multiple: 1 | 0 |
|
$1.2870 | Buy Now |
DISTI #
SP001087246
|
EBV Elektronik | PWM Controller Current Mode Off LIne SMPS 105V 25V Supply 65 kHz 250V5A Out DIP7 (Alt: SP001087246) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ICE3RBR0665JZXKLA1
ICE3RBR0665JZXKLA1 CAD Models
ICE3RBR0665JZXKLA1 Part Data Attributes
|
ICE3RBR0665JZXKLA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE3RBR0665JZXKLA1
Infineon Technologies AG
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) |
ICE3RBR0665JZXKLA1 Frequently Asked Questions (FAQ)
-
Infineon recommends a 2-layer or 4-layer PCB with a thermal via array underneath the device to ensure good thermal conductivity. A minimum of 5 thermal vias with a diameter of 0.3 mm is recommended.
-
To ensure EMC, Infineon recommends following the guidelines in the ICE3RBR0665JZXKLA1 datasheet, including using a common-mode choke, a Y-capacitor, and an EMI filter. Additionally, a shielded cable and a metal enclosure can help reduce electromagnetic radiation.
-
Infineon recommends using a low-ESR ceramic capacitor with a value of 10-22 μF and a voltage rating of 25-50 V. The capacitor should be placed as close as possible to the VIN pin.
-
The ICE3RBR0665JZXKLA1 has a built-in OVP feature that can be enabled by connecting the OVP pin to VIN. The device will shut down if the input voltage exceeds 26.5 V. Additionally, an external OVP circuit can be implemented using a voltage supervisor IC and a resettable fuse.
-
Infineon recommends using a heat sink with a thermal resistance of ≤ 10 K/W. The heat sink should be attached to the device using a thermal interface material (TIM) with a thermal conductivity of ≥ 1 W/mK. Additionally, ensuring good airflow around the device can help reduce the junction temperature.