Part Details for ICE3PCS02GXUMA1 by Infineon Technologies AG
Results Overview of ICE3PCS02GXUMA1 by Infineon Technologies AG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICE3PCS02GXUMA1 Information
ICE3PCS02GXUMA1 by Infineon Technologies AG is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ICE3PCS02GXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC9897
|
Newark | Pfc Controller, Ccm, 100Khz, Soic-8, Uvlo:11V, Supply Voltage Min:10.5V, Supply Voltage Max:25V, Startup Current:380Μa, Operating Supply Current:6.4Ma, Controller Ic Case Style:Soic, No. Of Pins:8Pins, Duty Cycle (%):95%, Rohs Compliant: Yes |Infineon ICE3PCS02GXUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3190 |
|
$1.3900 / $2.3000 | Buy Now |
DISTI #
ICE3PCS02GXUMA1CT-ND
|
DigiKey | IC PFC CTRLR CCM 250KHZ 8DSO Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10549 In Stock |
|
$0.6461 / $1.4600 | Buy Now |
DISTI #
ICE3PCS02GXUMA1
|
Avnet Americas | PFC Controller, 10.5V to 25V Supply, 11V Lockout, 380 ?A Startup, 6.4mA Operating, 100kHz, SOIC-8 - Tape and Reel (Alt: ICE3PCS02GXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ICE3PCS02GXUMA1
|
Avnet Americas | - Tape and Reel (Alt: ICE3PCS02GXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5955 / $0.6254 | Buy Now |
DISTI #
V72:2272_06383990
|
Arrow Electronics | Power Factor Correction Controller 1.4mA 21kHz to 250kHz 8-Pin DSO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2123 Container: Cut Strips | Americas - 2473 |
|
$0.9006 / $0.9924 | Buy Now |
DISTI #
69267563
|
Verical | Power Factor Correction Controller 1.4mA 21kHz to 250kHz 8-Pin DSO T/R RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 2245 | Americas - 6090 |
|
$0.7728 / $1.7000 | Buy Now |
DISTI #
56786353
|
Verical | Power Factor Correction Controller 1.4mA 21kHz to 250kHz 8-Pin DSO T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2123 | Americas - 2473 |
|
$0.9006 / $0.9924 | Buy Now |
DISTI #
87044830
|
Verical | Power Factor Correction Controller 1.4mA 21kHz to 250kHz 8-Pin DSO T/R RoHS: Compliant Min Qty: 342 Package Multiple: 1 Date Code: 2201 | Americas - 875 |
|
$0.9873 / $1.0970 | Buy Now |
DISTI #
87044839
|
Verical | Power Factor Correction Controller 1.4mA 21kHz to 250kHz 8-Pin DSO T/R RoHS: Compliant Min Qty: 342 Package Multiple: 1 Date Code: 2101 | Americas - 351 |
|
$1.0970 | Buy Now |
|
Rochester Electronics | ICE3PCS02G - Standalone Power Factor Correction (PFC) Controller RoHS: Compliant Status: Active Min Qty: 1 | 1231 |
|
$0.5441 / $0.8776 | Buy Now |
Part Details for ICE3PCS02GXUMA1
ICE3PCS02GXUMA1 CAD Models
ICE3PCS02GXUMA1 Part Data Attributes
|
ICE3PCS02GXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE3PCS02GXUMA1
Infineon Technologies AG
Power Factor Controller, Current-mode, 250kHz Switching Freq-Max, PDSO8, GREEN, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 11.9 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 250 kHz | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4 mm |
ICE3PCS02GXUMA1 Frequently Asked Questions (FAQ)
-
Infineon recommends a 2-layer or 4-layer PCB with a solid ground plane and a thermal relief pattern under the device to ensure optimal thermal performance.
-
To ensure reliable operation in high-temperature environments, ensure that the device is properly heatsinked, and the thermal design is optimized to keep the junction temperature below 150°C.
-
Infineon recommends using a low-ESR ceramic capacitor with a value of 10uF to 22uF, depending on the specific application requirements.
-
To troubleshoot issues with the overcurrent protection feature, check the input voltage, output current, and sense resistor values to ensure they are within the recommended specifications.
-
Infineon recommends using a low-ESR ceramic capacitor with a value of 10uF to 47uF, depending on the specific application requirements and output voltage ripple requirements.