Part Details for ICE3B2065 by Infineon Technologies AG
Results Overview of ICE3B2065 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICE3B2065 Information
ICE3B2065 by Infineon Technologies AG is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for ICE3B2065
ICE3B2065 CAD Models
ICE3B2065 Part Data Attributes
|
ICE3B2065
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE3B2065
Infineon Technologies AG
Switching Regulator, Current-mode, 67kHz Switching Freq-Max, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.52 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.37 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 67 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ICE3B2065
This table gives cross-reference parts and alternative options found for ICE3B2065. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICE3B2065, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TOP224YN | Power Integrations | $2.4576 | Switching Regulator, Voltage-mode, 1.65A, 110kHz Switching Freq-Max, CMOS, PSFM3, TO-220, 3 PIN | ICE3B2065 vs TOP224YN |
TOP222YN | Power Integrations | $2.9383 | Switching Regulator, Voltage-mode, 0.55A, 110kHz Switching Freq-Max, CMOS, PSFM3, TO-220, 3 PIN | ICE3B2065 vs TOP222YN |
TDA16831 | Infineon Technologies AG | Check for Price | Switching Regulator, Current-mode, 1.4A, 110kHz Switching Freq-Max, PDIP8, PLASTIC, DIP-8 | ICE3B2065 vs TDA16831 |
KA5H0380R | Fairchild Semiconductor Corporation | Check for Price | Switching Regulator, Current-mode, 3A, 100kHz Switching Freq-Max, PSFM4, TO-220F, 4 PIN | ICE3B2065 vs KA5H0380R |
TEA1620P/N1,112 | NXP Semiconductors | Check for Price | IC 0.25 A SWITCHING REGULATOR, 200 kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, PLASTIC, MO-001, DIP-8, Switching Regulator or Controller | ICE3B2065 vs TEA1620P/N1,112 |
KA5M0380R | Fairchild Semiconductor Corporation | Check for Price | Switching Regulator, Current-mode, 3A, 70kHz Switching Freq-Max, PSFM4, TO-220F, 4 PIN | ICE3B2065 vs KA5M0380R |
TOP202YAI | Power Integrations | Check for Price | Switching Regulator, Voltage-mode, 100kHz Switching Freq-Max, CMOS, PSFM3, PLASTIC, TO-220, 3 PIN | ICE3B2065 vs TOP202YAI |
FSDM311 | Fairchild Semiconductor Corporation | Check for Price | Switching Regulator, Voltage-mode, 1.5A, 73kHz Switching Freq-Max, PDIP8, MS-001BA, DIP-8 | ICE3B2065 vs FSDM311 |
TOP233PN | Power Integrations | Check for Price | Switching Regulator, Voltage-mode, 1.6A, 140kHz Switching Freq-Max, CMOS, PDIP7, 0.300 INCH, PLASTIC, DIP-8/7 | ICE3B2065 vs TOP233PN |
TNY265PG | Power Integrations | Check for Price | Switching Regulator, 0.44A, 140kHz Switching Freq-Max, PDIP7, 0.300 INCH, LEAD FREE, PLASTIC, MS-001-AB, DIP-8 | ICE3B2065 vs TNY265PG |
ICE3B2065 Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in the application note AN-1165, which includes guidelines for thermal vias, copper thickness, and component placement to ensure optimal thermal performance.
-
The input capacitor selection depends on the input voltage, ripple current, and ESR requirements. Infineon recommends using a capacitor with a voltage rating of at least 1.5 times the maximum input voltage, and an ESR of less than 1 ohm. A ceramic or film capacitor with a capacitance value between 1-10uF is typically suitable.
-
The maximum allowed voltage drop across the sense resistor (Rsense) is 1V. Exceeding this voltage drop may lead to inaccurate current sensing and affect the device's performance.
-
The ICE3B2065 has a built-in OVP feature that can be enabled by connecting the OVP pin to a voltage divider network. The OVP threshold is set by the voltage divider ratio, and the device will shut down if the input voltage exceeds the set threshold.
-
The bootstrap capacitor (Cboot) is used to supply the high-side gate driver. The recommended value for Cboot is between 10nF to 100nF, depending on the switching frequency and the gate driver's current requirements. A higher value can reduce the voltage drop across the bootstrap diode but may increase the turn-on time.