Part Details for ICE3AR4780VJZXKLA1 by Infineon Technologies AG
Results Overview of ICE3AR4780VJZXKLA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICE3AR4780VJZXKLA1 Information
ICE3AR4780VJZXKLA1 by Infineon Technologies AG is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ICE3AR4780VJZXKLA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-ICE3AR4780VJZXKLA1-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7DIP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1559 In Stock |
|
$0.9439 / $1.9000 | Buy Now |
DISTI #
ICE3AR4780VJZXKLA1
|
Avnet Americas | - Rail/Tube (Alt: ICE3AR4780VJZXKLA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.8350 / $0.8905 | Buy Now |
DISTI #
726-E3AR4780VJZXKLA1
|
Mouser Electronics | AC/DC Converters COOLSET (INCL. GEN5) RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
87801740
|
Verical | AC to DC Switching Converter Flyback 100kHz Tube 7-Pin PDIP RoHS: Compliant Min Qty: 255 Package Multiple: 1 Date Code: 2001 | Americas - 1795 |
|
$1.4750 | Buy Now |
|
Rochester Electronics | ICE3AR4780 - Fixed Frequency CoolSET RoHS: Compliant Status: Active Min Qty: 1 | 1795 |
|
$0.7312 / $1.1800 | Buy Now |
DISTI #
ICE3AR4780VJZXKLA1
|
IBS Electronics | AC TO DC SWITCHING CONVERTER OFF-LINE SWITCHER/SMPS CONTROLLER 100KHZ TUBE 7-PIN PDIP Min Qty: 2000 Package Multiple: 1 | 0 |
|
$1.1570 | Buy Now |
DISTI #
SP001135794
|
EBV Elektronik | (Alt: SP001135794) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ICE3AR4780VJZXKLA1
ICE3AR4780VJZXKLA1 CAD Models
ICE3AR4780VJZXKLA1 Part Data Attributes
|
ICE3AR4780VJZXKLA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE3AR4780VJZXKLA1
Infineon Technologies AG
Switching Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Terminal Finish | Tin (Sn) |
ICE3AR4780VJZXKLA1 Frequently Asked Questions (FAQ)
-
Infineon recommends a 2-layer or 4-layer PCB with a solid ground plane and a thermal via array under the device to ensure optimal thermal performance.
-
Ensure proper thermal management by providing adequate heat sinking, and consider using a thermal interface material to improve heat transfer between the device and the heat sink.
-
Infineon recommends using X7R or X5R ceramic capacitors with a voltage rating of 25V or higher for input and output capacitors, with a capacitance value of 10uF to 22uF.
-
Check the input voltage, output current, and temperature to ensure they are within the recommended operating conditions. Also, verify that the overcurrent protection threshold is set correctly and that the device is not overheating.
-
Yes, the ICE3AR4780VJZXKLA1 is AEC-Q100 qualified and suitable for high-reliability and automotive applications, but ensure that you follow the recommended design and testing guidelines for these applications.