Part Details for ICE3A0565FKLA1 by Infineon Technologies AG
Results Overview of ICE3A0565FKLA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICE3A0565FKLA1 Information
ICE3A0565FKLA1 by Infineon Technologies AG is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ICE3A0565FKLA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86114238
|
Verical | Off-Line Smps Current Mode Controller With Integrated 650V Startup Cell/Depletion Coolmos RoHS: Compliant Min Qty: 467 Package Multiple: 1 Date Code: 1301 | Americas - 2000 |
|
$0.4988 / $0.8044 | Buy Now |
|
Rochester Electronics | Switching Regulator, Current-Mode, 100kHz Switching Freq-Max RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$0.3990 / $0.6435 | Buy Now |
Part Details for ICE3A0565FKLA1
ICE3A0565FKLA1 CAD Models
ICE3A0565FKLA1 Part Data Attributes
|
ICE3A0565FKLA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE3A0565FKLA1
Infineon Technologies AG
Switching Regulator, Current-mode, 100kHz Switching Freq-Max, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.52 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.37 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 100 kHz | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
ICE3A0565FKLA1 Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in their application note AN-1123, which includes guidelines for thermal vias, copper thickness, and component placement to ensure optimal thermal performance.
-
The input capacitor selection depends on the input voltage, current, and frequency. A general guideline is to choose a capacitor with a voltage rating of at least 1.5 times the maximum input voltage, and a capacitance value between 1-10 μF. Additionally, consider the capacitor's ESR, ripple current, and temperature rating.
-
The maximum allowed voltage drop across the internal MOSFETs is not explicitly stated in the datasheet. However, as a general rule, it's recommended to keep the voltage drop below 1 V to ensure reliable operation and minimize power losses.
-
The ICE3A0565FKLA1 is rated for operation up to 150°C junction temperature. However, the device's performance and reliability may degrade at high temperatures. It's essential to consider the thermal management and ensure the device operates within the recommended temperature range.
-
To troubleshoot OCP issues, check the input voltage, current, and sense resistor values. Ensure the sense resistor is correctly connected and has the recommended value. Also, verify that the OCP threshold is set correctly and the device is not operating in a fault condition.