Part Details for ICE2PCS05GXUMA1 by Infineon Technologies AG
Results Overview of ICE2PCS05GXUMA1 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICE2PCS05GXUMA1 Information
ICE2PCS05GXUMA1 by Infineon Technologies AG is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ICE2PCS05GXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1567
|
Newark | Pfc Controller, Ccm, 25V, 250Khz, Soic-8, Uvlo:-, Supply Voltage Min:10.4V, Supply Voltage Max:25V, Startup Current:450Μa, Operating Supply Current:15Ma, Controller Ic Case Style:Soic, No. Of Pins:8Pins, Duty Cycle (%):95%, Rohs Compliant: Yes |Infineon ICE2PCS05GXUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 794 |
|
$0.9630 / $1.6300 | Buy Now |
DISTI #
448-ICE2PCS05GXUMA1CT-ND
|
DigiKey | IC PFC CTRLR CCM ADJUSTABLE 8DSO Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2971 In Stock |
|
$0.4944 / $1.0900 | Buy Now |
DISTI #
ICE2PCS05GXUMA1
|
Avnet Americas | - Tape and Reel (Alt: ICE2PCS05GXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4198 / $0.4495 | Buy Now |
DISTI #
V72:2272_06383579
|
Arrow Electronics | Power Factor Correction Controller 0.45mA 21kHz to 285kHz 8-Pin DSO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2208 Container: Cut Strips | Americas - 3099 |
|
$0.3316 / $0.4778 | Buy Now |
DISTI #
85991468
|
Verical | Power Factor Correction Controller 0.45mA 21kHz to 285kHz 8-Pin DSO T/R RoHS: Compliant Min Qty: 476 Package Multiple: 1 Date Code: 2201 | Americas - 4900 |
|
$0.4888 / $0.7884 | Buy Now |
DISTI #
69267898
|
Verical | Power Factor Correction Controller 0.45mA 21kHz to 285kHz 8-Pin DSO T/R RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 2233 | Americas - 1520 |
|
$0.3370 / $0.3970 | Buy Now |
|
Rochester Electronics | ICE2PCS05 - PFC-CCM (continuous conduction mode) RoHS: Compliant Status: Active Min Qty: 1 | 4900 |
|
$0.3910 / $0.6307 | Buy Now |
DISTI #
ICE2PCS05GXUMA1
|
TME | IC: PMIC, PFC controller, -1.5÷2A, 20÷250kHz, PG-DSO-8, boost, SMPS Min Qty: 1 | 2500 |
|
$0.5950 / $1.1900 | Buy Now |
DISTI #
ICE2PCS05GXUMA1
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1520 |
|
$0.3100 / $0.5220 | Buy Now |
DISTI #
SP000718530
|
EBV Elektronik | PFC Controller 104V to 25V Supply 450 A Startup 15mA Operating 250kHz SOIC8 (Alt: SP000718530) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ICE2PCS05GXUMA1
ICE2PCS05GXUMA1 CAD Models
ICE2PCS05GXUMA1 Part Data Attributes
|
ICE2PCS05GXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE2PCS05GXUMA1
Infineon Technologies AG
Switching Controller, Current-mode, 315kHz Switching Freq-Max, BICMOS, PDSO8, LEAD FREE, PLASTIC, SOP-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 10.4 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 315 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ICE2PCS05GXUMA1
This table gives cross-reference parts and alternative options found for ICE2PCS05GXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICE2PCS05GXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICE2PCS05G | Infineon Technologies AG | Check for Price | Switching Controller, Current-mode, 315kHz Switching Freq-Max, PDSO8, LEAD FREE, PLASTIC, SOP-8 | ICE2PCS05GXUMA1 vs ICE2PCS05G |
ICE2PCS05HKLA1 | Infineon Technologies AG | Check for Price | Switching Controller, Current-mode, 315kHz Switching Freq-Max, BICMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | ICE2PCS05GXUMA1 vs ICE2PCS05HKLA1 |
ICE2PCS05GXUMA1 Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended for optimal thermal performance. The device should be placed near a heat sink or a metal plate to dissipate heat efficiently.
-
Ensure that the device is operated within the recommended temperature range (-40°C to 150°C). Use a heat sink or a thermal interface material to improve heat dissipation. Also, consider using a thermal monitoring and shutdown circuit to prevent overheating.
-
Use X7R or X5R ceramic capacitors with a voltage rating of 10V or higher for input and output capacitors. The recommended capacitance values are 10uF to 22uF for input capacitors and 10uF to 47uF for output capacitors.
-
Use a shielded enclosure, keep the PCB layout compact, and use a common-mode choke or a ferrite bead to filter out high-frequency noise. Also, ensure that the device is placed away from other noise-sensitive components.
-
Apply the input voltage (VIN) first, followed by the enable signal (EN). Ensure that the input voltage is stable before applying the enable signal. Also, ensure that the output voltage is monitored and regulated to prevent overvoltage or undervoltage conditions.