-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 1A, 107kHz Switching Freq-Max, PDIP7, GREEN, PLASTIC, DIP-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICE2A180ZXKLA1 by Infineon Technologies AG is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICE2A180ZXKLA1-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7DIP Min Qty: 2000 Lead time: 13 Weeks Container: Tube | Limited Supply - Call |
|
$1.0823 | Buy Now |
DISTI #
ICE2A180ZXKLA1
|
Avnet Americas | Current Mode PWM Controller 800V 1000mA 7-Pin DIP Tube - Rail/Tube (Alt: ICE2A180ZXKLA1) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 1927 |
|
$0.9545 | Buy Now |
DISTI #
726-ICE2A180ZXKLA1
|
Mouser Electronics | AC/DC Converters COOLSET (INCL. GEN5) RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | ICE2A180 - Fixed Frequency CoolSET RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 24 |
|
$0.8162 / $1.3200 | Buy Now |
DISTI #
SP001056400
|
EBV Elektronik | Current Mode PWM Controller 800V 1000mA 7Pin DIP Tube (Alt: SP001056400) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 464 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICE2A180ZXKLA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICE2A180ZXKLA1
Infineon Technologies AG
Switching Regulator, Current-mode, 1A, 107kHz Switching Freq-Max, PDIP7, GREEN, PLASTIC, DIP-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 8.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T7 | |
JESD-609 Code | e3 | |
Length | 9.52 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.37 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 107 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a heat sink or a thermal pad to dissipate heat efficiently.
Ensure that the device is operated within the recommended voltage and current ratings, and that the PCB is designed to minimize thermal resistance. Also, consider using thermal management techniques such as heat sinks or thermal interfaces.
The critical timing parameters include the switching frequency, dead time, and minimum on-time. These parameters should be carefully selected to ensure reliable operation and minimize losses.
Optimize the gate drive circuit by selecting a suitable gate resistor value, ensuring a fast rise and fall time, and minimizing the gate drive voltage to reduce power losses.
Key considerations for EMI filtering and shielding include using a common-mode choke, selecting suitable capacitors and resistors, and ensuring proper PCB layout and shielding to minimize electromagnetic interference.