Part Details for ICB2FL01GXUMA1 by Infineon Technologies AG
Results Overview of ICB2FL01GXUMA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICB2FL01GXUMA1 Information
ICB2FL01GXUMA1 by Infineon Technologies AG is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ICB2FL01GXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85996377
|
Verical | Electronic Ballast Controller 12V/15V 120KHz 19-Pin DSO T/R RoHS: Compliant Min Qty: 210 Package Multiple: 1 Date Code: 1001 | Americas - 349 |
|
$1.5125 / $1.7875 | Buy Now |
|
Rochester Electronics | Smart Ballast Control IC for Fluorescent Lamp Ballasts RoHS: Compliant Status: Obsolete Min Qty: 1 | 349 |
|
$1.2100 / $1.5100 | Buy Now |
Part Details for ICB2FL01GXUMA1
ICB2FL01GXUMA1 CAD Models
ICB2FL01GXUMA1 Part Data Attributes
|
ICB2FL01GXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ICB2FL01GXUMA1
Infineon Technologies AG
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO19, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-20/19
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-20/19 | |
Pin Count | 20/19 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G19 | |
Length | 12.8 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 19 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP19/20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 17.5 V | |
Supply Voltage-Min (Vsup) | 7.9 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.6 mm |
Alternate Parts for ICB2FL01GXUMA1
This table gives cross-reference parts and alternative options found for ICB2FL01GXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICB2FL01GXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICB2FL02GXUMA1 | Infineon Technologies AG | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO19, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-20/19 | ICB2FL01GXUMA1 vs ICB2FL02GXUMA1 |
ICB2FL02G | Infineon Technologies AG | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO19, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-20/19 | ICB2FL01GXUMA1 vs ICB2FL02G |
ICB2FL01GXUMA1 Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in their application note AN2019-03, which includes guidelines for thermal vias, copper thickness, and component placement to ensure optimal thermal performance.
-
Infineon recommends using a gate driver with a minimum output current of 2A and a maximum output voltage of 20V to ensure reliable operation. The driver should also be able to handle the module's input capacitance and provide sufficient noise immunity.
-
The maximum allowed overcurrent duration is not explicitly stated in the datasheet, but Infineon recommends limiting the overcurrent duration to less than 10µs to prevent damage to the module. Prolonged overcurrent conditions can lead to thermal runaway and module failure.
-
Yes, the ICB2FL01GXUMA1 can be used in a parallel configuration to increase current handling, but it requires careful design and layout consideration to ensure equal current sharing and thermal performance among the parallel modules.
-
Infineon recommends using a heat sink with a thermal resistance of less than 0.5 K/W and a forced air cooling system with a minimum airflow of 200 L/min to ensure reliable operation and prevent overheating.